Texas Instruments Bus Transceivers

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVC245ADW A 595-SN74LVC245ADW
42 000On Order
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.5 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH245AP A 595-SN74LVTH245APW
49 542On Order
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 3.5 ns TSSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75160BDW
7 742On Order
Min.: 1
Mult.: 1
: 2 000

3-State/Open Collector 20 ns SOIC-20 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Non-Invert A 595-CD74ACT245M A A 595-CD74ACT245M
2 994Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

3-State ACT 8 Circuit 10 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnsceivrs w/ 3-State Outpts 2In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AHCT 1 Circuit 5.3 ns TSSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SNLVCH16245AD A 595-SNLVCH16245ADLR
1 652Expected 02/09/2026
Min.: 1
Mult.: 1

3-State LVCH 2 Circuit 5.8 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT245BPW A 595-SN74ABT245BPW
6 000Expected 01/09/2026
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 3.9 ns TSSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74AC245DW A A 595-SN74AC245DW
12 250On Order
Min.: 1
Mult.: 1
: 2 000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 4-bit dual-supply bu s transceiver 16-WQ
8 950On Order
Min.: 1
Mult.: 1
: 3 000

3-State AXC 4 ns WQFN-16 650 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVC16245A A 595-SN74LVC16245ADL
11 000On Order
Min.: 1
Mult.: 1
: 1 000

3-State LVC 2 Circuit 4 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH245AD A 595-SN74LVTH245ADW
20 980On Order
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 3.5 ns SOIC-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers ABT 3.3V A 595-SN74L VTH245APWR A 595-SN A 595-SN74LVTH245APWR
3 878On Order
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 3.5 ns TSSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75ALS160DW
3 958Expected 28/12/2026
Min.: 1
Mult.: 1
: 2 000

3-State/Open Collector ALS 20 ns SOIC-20 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus
9 860Expected 06/11/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVC 2 Circuit 4 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit
1 910Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 2 Circuit 4.1 ns TVSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ABT245BDW A 595-SN74ABT245BDW
1 974Expected 08/09/2026
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 3.9 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive r
237Expected 01/02/2027
Min.: 1
Mult.: 1

3-State BCT 8 Circuit 7 ns PDIP-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVC245ADBR
1 995Expected 09/10/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.5 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVC245ADWR
1 990Expected 12/08/2027
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.5 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ABT162245DLR Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3-State ABT 2 Circuit 5.1 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers Octal Bus Transcvr A 595-74AC11245DW A 5 A 595-74AC11245DW Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State AC 8 Circuit 9.5 ns SOIC-24 CMOS CMOS 24 mA - 24 mA 3 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-74ACT11245DW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State ACT 8 Circuit 10 ns SOIC-24 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Tri-St Bus A 5 95-74ACT16623DL A 5 A 595-74ACT16623DL Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3-State ACT 2 Circuit 10.4 ns SSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers 16-Bit Trncvr/Reg W/ 3-State Otpt A 595- A 595-74ACT16652DL Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3-State ACT 2 Circuit 11.3 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers Auto Cat Octal Bfr/ Drvr Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State AHC 1 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel