3.5 mA Bus Transceivers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Propagation Delay Time Package/Case Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas Electronics Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver 6In Stock
420Expected 18/08/2026
Min.: 1
Mult.: 1

3-State FCT 5 ns SSOP-48 64 mA - 32 mA 2.7 V 5.5 V - 40 C + 85 C Tube
Renesas Electronics Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver
5 811On Order
Min.: 1
Mult.: 1
: 2 000

FCT 5 ns TSSOP-48 64 mA - 32 mA 2.7 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver
2 695Expected 21/04/2027
Min.: 1
Mult.: 1
: 1 000

FCT 5 ns SSOP-48 64 mA - 32 mA 2.7 V 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel