TTL Bus Transceivers

Results: 325
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Bus Transceivers Quad bus transceiver A 595-SN74LS243D A A 595-SN74LS243D 1 895In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LS 4 Circuit 18 ns SOIC-14 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r A 595-SN74LS245DB A 595-SN74LS245DBRG4 2 136In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LS 8 Circuit 12 ns SSOP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive rs With 3-State Out 3 077In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LS 8 Circuit 12 ns SOP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Xcvr A 595 -SN74LS641-1DW A 59 A 595-SN74LS641-1DW 1 341In Stock
Min.: 1
Mult.: 1
: 2 000

Open Collector LS 8 Circuit 25 ns SOIC-20 TTL TTL 48 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Xcvr 1 630In Stock
Min.: 1
Mult.: 1
: 2 000

Open Collector LS 8 Circuit 25 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Genral Purpose InterfacE Bus Trans A 595-SN75ALS162DW 728In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALS 20 ns SOIC-24 TTL TTL 48 mA - 5.2 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive r 364In Stock
Min.: 1
Mult.: 1
: 2 000

3-State BCT 8 Circuit 7 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus A 595-SN74 LS245DW A 595-SN74L A 595-SN74LS245DW 3 152In Stock
4 000Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

3-State LS 8 Circuit 12 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 10 536In Stock
Min.: 1
Mult.: 1

3-State LS 8 Circuit 12 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube

Toshiba Bus Transceivers X34 Pb-F CMOS LOGIC IC SERIES SOIC14 NAND Gate 12 991In Stock
22On Order
Min.: 1
Mult.: 1
: 2 000

3-State HCT 8 Circuit 11 ns SOIC-14 TTL TTL 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ABT245D/SOT163/SO20 12 210In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 1 Circuit 4.2 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 8-Bit 202In Stock
Min.: 1
Mult.: 1

3-State FCT 8 Circuit 4.6 ns PDIP-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus A 595-CY74 FCT245ATSOCT A 595- A 595-CY74FCT245ATSOCT 550In Stock
Min.: 1
Mult.: 1

3-State FCT 8 Circuit 4.6 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1 469In Stock
Min.: 1
Mult.: 1
: 2 500

3-State FCT 8 Circuit 4.1 ns QSOP-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 2 387In Stock
Min.: 1
Mult.: 1

3-State FCT 8 Circuit 4.1 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-St. 8-Bit 2 608In Stock
Min.: 1
Mult.: 1
: 2 500

3-State FCT 8 Circuit 7 ns QSOP-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus A 595-CY74 FCT245TSOCT A 595-C A 595-CY74FCT245TSOCT 405In Stock
Min.: 1
Mult.: 1

3-State FCT 8 Circuit 7 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs 1 003In Stock
Min.: 1
Mult.: 1

3-State FCT 8 Circuit 6.5 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs A 595-CY74FCT543TSOCT 289In Stock
Min.: 1
Mult.: 1

3-State FCT 8 Circuit 8.5 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs A 595-CY74FCT543TSOC 488In Stock
Min.: 1
Mult.: 1
: 2 000

3-State FCT 1 Circuit 8.5 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Registered Bus Trncvr W/3-St Otpt A 595-CY74FCT646ATSOCT 327In Stock
Min.: 1
Mult.: 1

3-State FCT 8 Circuit 6.3 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Registered Bus Trncvr W/3-St Otpt 879In Stock
Min.: 1
Mult.: 1

3-State FCT 8 Circuit 5.7 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-CY74FCT652ATSOC 847In Stock
Min.: 1
Mult.: 1
: 2 000

3-State FCT 8 Circuit 6.3 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ABT162245DL 449In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 5.1 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT162245 A 595-SN74ABT162245DL 504In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ABT 2 Circuit 5.1 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel