SSOP-48 Bus Transceivers

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Packaging
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit A 595-SNLVTH16245AD A 595-SNLVTH16245ADLR 20 318In Stock
1,53 €
1,13 €
0,894 €
0,828 €
Min.: 1
Mult.: 1
3-State LVTH 2 Circuit 4.1 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs
939In Stock
Cut Tape
5,24 €
3,99 €
3,68 €
3,34 €
Reel
3,07 €
Min.: 1
Mult.: 1
: 1 000
3-State LVT 2 Circuit 4.5 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74AHCT16245DL 938In Stock
Cut Tape
2,67 €
2,00 €
1,83 €
1,65 €
Reel
1,46 €
Min.: 1
Mult.: 1
: 1 000
3-State AHCT 2 Circuit 9.5 ns SSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhanced 16B Bus Transceivers
1 431In Stock
Cut Tape
4,44 €
3,38 €
3,11 €
2,83 €
2,70 €
Reel
2,70 €
Min.: 1
Mult.: 1
: 1 000
3-State ABT 2 Circuit 3.8 ns SSOP-48 TTL TTL 48 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs ALT 595-74ACT16245DLR
1 141In Stock
Cut Tape
3,55 €
2,67 €
2,46 €
2,22 €
Reel
1,77 €
Min.: 1
Mult.: 1
: 1 000
3-State ACT 2 Circuit 10.5 ns SSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3V ABT 16B Bus Tra nsceivers A 595-SN7 A 595-SN74LVTH16245ADL
633In Stock
1,58 €
1,16 €
1,06 €
0,937 €
Min.: 1
Mult.: 1
3-State LVTH 2 Circuit 4.1 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Transceivers Tri-St. 16-Bit Bus A 595-SNLVCHR16245ALR A 595-SNLVCHR16245ALR 195In Stock
Cut Tape
1,80 €
1,32 €
1,20 €
1,08 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 1 000
3-State LVCHR 2 Circuit SSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 3.3V to 5V 16-Bit Trans. Transceiver 424In Stock
4,44 €
3,39 €
3,07 €
2,80 €
Min.: 1
Mult.: 1
3-State FCT 5 ns SSOP-48 64 mA - 32 mA 2.7 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Transceivers Mil Enhanced 16B Bus Xcvr
711In Stock
Cut Tape
6,42 €
4,95 €
4,58 €
4,20 €
Reel
3,70 €
Min.: 1
Mult.: 1
: 1 000
3-State ALVCH 2 Circuit 3 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ABT16640DLR 102In Stock
10,58 €
8,32 €
7,87 €
7,12 €
Min.: 1
Mult.: 1
3-State ABT 2 Circuit 4.3 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt A 595-SN74LVTH16245ADL 308In Stock
4,20 €
3,20 €
2,94 €
2,78 €
Min.: 1
Mult.: 1
3-State LVT 2 Circuit 2.4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ABTH16245DL 736In Stock
Cut Tape
1,72 €
1,27 €
1,16 €
1,03 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 1 000
3-State ABTH 2 Circuit 4.2 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74AHCT16245DLR
417In Stock
Cut Tape
2,80 €
2,08 €
1,90 €
1,71 €
Reel
1,34 €
Min.: 1
Mult.: 1
: 1 000
3-State AHCT 2 Circuit 9.5 ns SSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-74AC16245DL 738In Stock
Cut Tape
3,11 €
2,35 €
2,16 €
1,94 €
Reel
1,73 €
Min.: 1
Mult.: 1
: 1 000
3-State AC 2 Circuit 8.9 ns SSOP-48 CMOS CMOS 24 mA - 24 mA 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs
1 282In Stock
Cut Tape
4,99 €
4,91 €
4,67 €
4,49 €
Reel
4,02 €
3,93 €
Min.: 1
Mult.: 1
: 1 000
3-State LVT 2 Circuit 4.5 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SNLVCH16245AD A 595-SNLVCH16245ADLR 1 424In Stock
1,66 €
1,31 €
1,18 €
1,05 €
Min.: 1
Mult.: 1
3-State LVCH 2 Circuit 5.8 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C SMD/SMT Tube
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16-Bit A 595-SN74LVT16245B A 595-SN74LVT16245BDL 1 306In Stock
Cut Tape
1,92 €
1,43 €
1,30 €
1,16 €
1,10 €
Reel
1,02 €
Min.: 1
Mult.: 1
: 1 000
3-State LVT 2 Circuit 3.3 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-74ACT16245DL A 5 A 595-74ACT16245DL 334In Stock
1 000Expected 23/11/2026
Cut Tape
3,42 €
2,59 €
2,38 €
2,15 €
Reel
1,85 €
Min.: 1
Mult.: 1
: 1 000
3-State ACT 2 Circuit 10.5 ns SSOP-48 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT162245 A 595-SN74ABT162245DLR 258In Stock
1,98 €
1,51 €
1,27 €
1,18 €
Min.: 1
Mult.: 1
3-State ABT 2 Circuit 5.1 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT162245 A 595-SN74ABT162245DL 454In Stock
Cut Tape
1,57 €
1,37 €
1,32 €
1,26 €
Reel
0,834 €
Min.: 1
Mult.: 1
: 1 000
3-State ABT 2 Circuit 5.1 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT16245A A 595-SN74ABT16245ADLR 671In Stock
2,03 €
1,51 €
1,37 €
1,22 €
Min.: 1
Mult.: 1
3-State ABT 2 Circuit 4.2 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74ABT16245A A 595-SN74ABT16245ADL 863In Stock
Cut Tape
1,81 €
1,33 €
1,21 €
1,08 €
Reel
0,937 €
Min.: 1
Mult.: 1
: 1 000
3-State ABT 2 Circuit 4.2 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-bit Incident-Wave Switching Bus Trncv A 595-SN74ABTE16245DLR 50In Stock
14,89 €
12,23 €
11,43 €
Min.: 1
Mult.: 1
3-State ABTE 2 Circuit 4.7 ns SSOP-48 ETL TTL 90 mA - 60 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Tube
Texas Instruments Bus Transceivers 11-Bit Incident-Wave Swtch Bus Trnscvr A A 595-SN74ABTE16246DL 755In Stock
Cut Tape
14,48 €
11,48 €
10,73 €
9,91 €
9,72 €
Reel
9,72 €
Min.: 1
Mult.: 1
: 1 000
3-State/Open Collector ABTE 1 Circuit 4.6 ns SSOP-48 ETL TTL 90 mA - 64 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SNALVCH16245D A 595-SNALVCH16245DLR 707In Stock
2,03 €
1,51 €
1,35 €
1,22 €
Min.: 1
Mult.: 1
3-State ALVCH 2 Circuit 3 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Tube