MouseReel Non-Inverting Bus Transceivers

Results: 453
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVC16245A A 595-SN74LVC16245ADL 555In Stock
11 000On Order
Min.: 1
Mult.: 1
: 1 000

3-State LVC 2 Circuit 4 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs ALT 595-SN74LVC245APWR 590In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.5 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVC245APWR 16In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.5 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVC245APW 2 097In Stock
Min.: 1
Mult.: 1
: 250

3-State LVC 8 Circuit 6.5 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 345In Stock
3 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

3-State LVC 8 Circuit 6.5 ns VQFN-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal FET Bus Switch A 595-SN74LVC4245AP A 595-SN74LVC4245APWR 1 032In Stock
2 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.7 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 2.7 V, 4.5 V 3.6 V, 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 587In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 8 Circuit 7 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCH245ADW 2 665In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 8 Circuit 7 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVCH245APW A 595-SN74LVCH245APW 2 215In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 8 Circuit 7 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 140In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCR 8 Circuit 7.5 ns SOIC-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LVCR2245AP A 595-SN74LVCR2245APW 755In Stock
2 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVCR 8 Circuit 7.5 ns TSSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCR2245APW 596In Stock
Min.: 1
Mult.: 1
: 250

3-State LVCR 8 Circuit 7.5 ns TSSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal 328In Stock
2 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVT 8 Circuit 2.3 ns SSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal A 595-SN74LVT245BDW A 595-SN74LVT245BDW 50In Stock
4 000On Order
Min.: 1
Mult.: 1
: 2 000

3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH2245P A 595-SN74LVTH2245PW 2 289In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 5.1 ns TSSOP-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus A 595-SN74LVTH245AD A 595-SN74LVTH245ADW 144In Stock
22 000On Order
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 3.5 ns SOIC-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt 1 415In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 3.5 ns SOIC-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 1 101In Stock
2 000On Order
Min.: 1
Mult.: 1
: 2 000

3-State ABT 2 Circuit 4.2 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 1 032In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 2 Circuit 4.2 ns TVSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 572In Stock
2 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVC 2 Circuit 4 ns TVSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit 221In Stock
60 000On Order
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 2 Circuit 4.1 ns TSSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC 7.0ns 24mA 1.65 to 3.6V 475In Stock
5 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

3-State LCX 1 Circuit 8 ns VSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ABT16245BDGG/SOT362/TSSOP48 703In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 2 Circuit 3.5 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ABT245PW/SOT360/TSSOP20 3 811In Stock
Min.: 1
Mult.: 1
: 2 500

3-State ABT 1 Circuit 4.2 ns TSSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHC245PW/SOT360/TSSOP20 811In Stock
5 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 500

3-State AHC 1 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel