MouseReel Non-Inverting Bus Transceivers

Results: 452
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Mounting Style Packaging

onsemi Bus Transceivers Octal Bidir Trans 3 704In Stock
2 500Expected 15/01/2027
Cut Tape
0,688 €
0,493 €
0,439 €
0,402 €
Reel
0,345 €
Min.: 1
Mult.: 1
: 2 500
3-State 74VHC 8 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-74AC16245DL 738In Stock
Cut Tape
3,11 €
2,35 €
2,16 €
1,94 €
Reel
1,73 €
Min.: 1
Mult.: 1
: 1 000
3-State AC 2 Circuit 8.9 ns SSOP-48 CMOS CMOS 24 mA - 24 mA 3 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Registered Tr ncvr W/3-St Otpt 1 377In Stock
Cut Tape
2,37 €
2,17 €
2,06 €
2,01 €
Reel
1,67 €
1,65 €
Min.: 1
Mult.: 1
: 2 000
3-State ACT 2 Circuit 11.6 ns TSSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit ABT 4 064In Stock
Cut Tape
1,97 €
1,46 €
1,33 €
1,19 €
Reel
0,998 €
Min.: 1
Mult.: 1
: 2 000
3-State LVTH 2 Circuit 3.7 ns TSSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Non-Invert A 595-CD74AC245M A A 595-CD74AC245M 2 078In Stock
Cut Tape
1,77 €
1,31 €
1,20 €
1,07 €
Reel
0,912 €
Min.: 1
Mult.: 1
: 2 000
3-State AC 8 Circuit 106 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs
1 282In Stock
Cut Tape
4,99 €
4,91 €
4,67 €
4,49 €
Reel
4,02 €
3,93 €
Min.: 1
Mult.: 1
: 1 000
3-State LVT 2 Circuit 4.5 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvr
5 756In Stock
Cut Tape
2,59 €
1,93 €
1,76 €
1,58 €
Reel
1,34 €
Min.: 1
Mult.: 1
: 2 000
3-State LVC 8 Circuit 6.1 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 16-Bit 1 481In Stock
Cut Tape
1,81 €
1,33 €
1,21 €
1,08 €
Reel
0,929 €
Min.: 1
Mult.: 1
: 2 000
3-State ABT 2 Circuit 4.4 ns TSSOP-56 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-bit Incident-Wave Switching Bus Trncv 337In Stock
Cut Tape
11,18 €
8,75 €
8,15 €
7,48 €
Reel
6,46 €
Min.: 1
Mult.: 1
: 2 000
3-State ABTE 2 Circuit 4.7 ns TSSOP-48 ETL TTL 90 mA - 60 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 2 022In Stock
Cut Tape
1,46 €
1,08 €
0,98 €
0,869 €
Reel
0,739 €
Min.: 1
Mult.: 1
: 2 000
3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74AC245PW A A 595-SN74AC245PW 4 375In Stock
6 000Expected 15/02/2027
Cut Tape
0,74 €
0,568 €
0,513 €
0,451 €
Reel
0,377 €
Min.: 1
Mult.: 1
: 2 000
3-State AC 8 Circuit 7 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs
1 992In Stock
Cut Tape
2,85 €
2,12 €
1,94 €
1,74 €
Reel
1,48 €
Min.: 1
Mult.: 1
: 2 000
3-State AHC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal A 59 5-SN74AHC245PW A 59 A 595-SN74AHC245PW 4 414In Stock
Cut Tape
0,748 €
0,534 €
0,48 €
0,419 €
Reel
0,347 €
Min.: 1
Mult.: 1
: 2 000
3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1 375In Stock
Cut Tape
1,85 €
1,37 €
1,25 €
1,12 €
Reel
0,946 €
Min.: 1
Mult.: 1
: 2 000
3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive r O.C. 579In Stock
Cut Tape
7,20 €
5,57 €
5,17 €
4,73 €
Reel
4,23 €
Min.: 1
Mult.: 1
: 2 000
Open Collector ALS 8 Circuit 25 ns SOIC-20 TTL TTL 48 mA - 100 uA 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74ALS645A-1DW 1 598In Stock
Cut Tape
2,75 €
2,05 €
1,87 €
1,68 €
Reel
1,43 €
Min.: 1
Mult.: 1
: 2 000
3-State ALS 8 Circuit 10 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 8B Bus Trans D Type Latch 1 527In Stock
Cut Tape
3,21 €
2,39 €
2,19 €
1,96 €
Reel
1,67 €
Min.: 1
Mult.: 1
: 2 000
3-State ALVCH 1 Circuit 3 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74ALVC245PW A 595-SN74ALVC245PW 3 804In Stock
Cut Tape
0,808 €
0,581 €
0,524 €
0,461 €
Reel
0,385 €
Min.: 1
Mult.: 1
: 2 000
3-State ALVC 8 Circuit 3.6 ns TSSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver A 595-SN74AXC1T45DRLR 15 292In Stock
Cut Tape
0,507 €
0,356 €
0,319 €
0,279 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 3 000
AXC 1 Circuit 173 ns SOT-23-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 16 535In Stock
Cut Tape
0,507 €
0,356 €
0,319 €
0,279 €
Reel
0,224 €
Min.: 1
Mult.: 1
: 3 000
AXC 1 Circuit 173 ns SC70-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Single-bit dual-supp ly bus transceiver 5 571In Stock
Cut Tape
0,525 €
0,373 €
0,335 €
0,292 €
Reel
0,237 €
Min.: 1
Mult.: 1
: 3 000
AXC 1 Circuit 173 ns X2SON-6 12 mA - 12 mA 650 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive r 354In Stock
Cut Tape
5,49 €
5,13 €
4,68 €
4,66 €
Reel
4,16 €
Min.: 1
Mult.: 1
: 2 000
3-State BCT 8 Circuit 7 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74F245DW A 5 A 595-SN74F245DW 2 433In Stock
Cut Tape
1,10 €
0,799 €
0,724 €
0,641 €
Reel
0,541 €
Min.: 1
Mult.: 1
: 2 000
3-State F 8 Circuit 7 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Reg Trnscvr Wi th 3-State Outputs A 595-SN74F543DW 4 282In Stock
Cut Tape
1,57 €
1,16 €
1,06 €
0,937 €
Reel
0,818 €
Min.: 1
Mult.: 1
: 2 000
3-State F 8 Circuit 7.5 ns SOIC-24 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74HC245PW A A 595-SN74HC245PW 6 483In Stock
Cut Tape
0,86 €
0,616 €
0,556 €
0,49 €
Reel
0,421 €
Min.: 1
Mult.: 1
: 2 000
3-State HC 8 Circuit 22 ns TSSOP-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel