Reel Bus Transceivers

Results: 871
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 2 306In Stock
2 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 2 Circuit 5.8 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Meter-Bus Xceiver A 595-TSS721AD A 595-T A 595-TSS721AD 4 494In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-Narrow-16 CMOS CMOS 100 uA 100 uA 3.1 V 3.4 V - 25 C + 150 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers X34 Pb-F CMOS LOGIC IC SERIES SOIC14 NAND Gate 13 291In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCT 8 Circuit 11 ns SOIC-14 TTL TTL 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers X34 Pb-F VHS TSSOP 20 CMOS LOGIC IC 30 002In Stock
Min.: 1
Mult.: 1
: 2 500

3-State VHCT 8 Circuit 4.9 ns TSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers CMOS Logic IC 4 933In Stock
Min.: 1
Mult.: 1
: 1 000

VCX Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH2T45DC-Q100/SOT765/VSSOP 20 284In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LVCH 2 Circuit 2.5 ns VSSOP-8 CMOS, LVTTL 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74ABT245D/SOT163/SO20 11 477In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 1 Circuit 4.2 ns SOIC-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC8T245BQ/SOT815/DHVQFN24 4 181In Stock
Min.: 1
Mult.: 1
: 3 000

AVC 6 ns, 11.8 ns DHVQFN-24 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC8T245BQ-Q100/SOT815/DHVQF 5 201In Stock
Min.: 1
Mult.: 1
: 3 000

AVC DHVQFN-24 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVC8T245PW/SOT355/TSSOP24 4 933In Stock
Min.: 1
Mult.: 1
: 2 500

3-State AVC 1 Circuit 14.4 ns TSSOP-24 CMOS CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVCH20T245DGG/SOT364/TSSOP56 1 555In Stock
Min.: 1
Mult.: 1
: 2 000

AVCH 6 ns, 11.8 ns TSSOP-56 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AVCH8T245PW/SOT355/TSSOP24 7 400In Stock
Min.: 1
Mult.: 1
: 2 500

3-State AVCH 1 Circuit 14.4 ns TSSOP-24 CMOS CMOS 12 mA - 12 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HC245D/SOT163/SO20 33 597In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HC 1 Circuit 90 ns SOIC-20 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HCT245D/SOT163/SO20 10 282In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCT 1 Circuit 22 ns SOIC-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC245AD/SOT163/SO20 37 557In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 8 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC2T45DC-Q100/SOT765/VSSOP8 27 971In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LVC 2 Circuit 32.5 ns VSSOP-8 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH245APW/SOT360/TSSOP20 17 893In Stock
Min.: 1
Mult.: 1
: 2 500

3-State LVCH 1 Circuit 17 ns TSSOP-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LV245D/SOT163/SO20 6 087In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LV 1 Circuit 45 ns SOIC-20 LVTTL LVTTL 16 mA - 16 mA 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Bus Transceivers 3.3V/5V ECL Diff 307In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 330
: 2 500

No 100EP TSSOP-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 4 323In Stock
Min.: 1
Mult.: 1
Max.: 240
: 1 000

3-State 74AC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Octal Bidirectional Transceiver 3 597In Stock
Min.: 1
Mult.: 1
: 1 000

3-State ACT 8 Circuit 8 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX 4 223In Stock
8 000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

3-State 74LCX 8 Circuit 8 ns SOIC-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 3 438In Stock
Min.: 1
Mult.: 1
Max.: 360
: 2 500

3-State 74VHC 8 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers NCN5151 QFN EBV PAR T OAD 6 326In Stock
10 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 2 500

1 Circuit NQFP-20 3.1 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 26.2VZMIN 2LINE SC70 25 309In Stock
Min.: 1
Mult.: 1
Max.: 1 640
: 10 000

AEC-Q100 Reel, Cut Tape, MouseReel