Reel Bus Transceivers

Results: 870
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Octal Bus Transceive rs ALT 595-SN74HCT2 ALT 595-SN74HCT245DBR 1 571In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCT 1 Circuit 25 ns SSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 2 033In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCT 8 Circuit 25 ns SO-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74HCT652DW A A 595-SN74HCT652DW 166In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCT 8 Circuit 53 ns SOIC-24 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r 568In Stock
2 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal bus Transceive r 513In Stock
Min.: 1
Mult.: 1
: 2 000

3-State/Open Collector LS 8 Circuit 15 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs A 595-SN74LV245ADW 1 267In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LV 8 Circuit 15.9 ns SOIC-20 LVTTL LVTTL 16 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LV245ATNSR A 595-SN74LV245ATNSR 1 717In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LV 8 Circuit 15.9 ns SOIC-20 LVTTL LVTTL 16 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus A 595-SN74LV245APW A A 595-SN74LV245APW 172In Stock
4 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 000

3-State LV 8 Circuit 15.9 ns TSSOP-20 LVTTL LVTTL 16 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 2 582In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LV 8 Circuit 15.9 ns VQFN-20 LVTTL LVTTL 16 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LV245ADBR 480In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LV 8 Circuit 7.7 ns SSOP-20 TTL CMOS 16 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-74LV245ATDGVRG4 149In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LV 8 Circuit 7.7 ns TVSOP-20 TTL CMOS 16 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LV245ATDW 1 130In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LV 8 Circuit 7.7 ns SOIC-20 TTL CMOS 16 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 2 955In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LV 8 Circuit 7.7 ns VQFN-20 TTL CMOS 16 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 2 578In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.5 ns TVSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Reg 769In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 8 ns SSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC652ADW 462In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 8.4 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-SN74LVC652APW A A 595-SN74LVC652APW 829In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74LVC652APW 223In Stock
Min.: 1
Mult.: 1
: 250

3-State LVC 8 Circuit 8.4 ns TSSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Transceiv er A 595-SN74LVCR16 A 595-SN74LVCR162245DL 762In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVCR 2 Circuit 8.5 ns SSOP-48 LVTTL LVTTL 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 394In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCZ 1 Circuit 6.3 ns at 3.3 V SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt R 595-SNLVTH16245ADLR 478In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVT 2 Circuit 2.4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit ABT A 595-SN74 LVTH16543DL A 595-S A 595-SN74LVTH16543DL 105In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVTH 2 Circuit 3.7 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus 1 331In Stock
2 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 3.5 ns SSOP-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St ABT Octal Bus 1 516In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LVTH 8 Circuit 3.5 ns VQFN-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT Octal A 595-SN74LVTH543PW A 595-SN74LVTH543PW 98In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 8 Circuit 2.5 ns TSSOP-24 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel