Reel Bus Transceivers

Results: 870
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-State 16-Bit 1 135In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 2 Circuit 5.1 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 929In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALVCH 2 Circuit 3 ns TSSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 454In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 2 Circuit 5.8 ns TVSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus A 595-SN74LVCH16245 A 595-SN74LVCH16245ADL 441In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVCH 2 Circuit 5.8 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 16-Bit 256In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVCH 2 Circuit 6.1 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 16-Bit Bus 438In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVCHR 2 Circuit 5.7 ns SSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16-Bit 2 423In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVT 2 Circuit 4 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16-Bit A 595-SN74LVT162245 A 595-SN74LVT162245ADL 224In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit 10In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVTH 2 Circuit 4.1 ns TVSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit A 595-SN74LVTH16245 A 595-SN74LVTH16245ADL 1 714In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVTH 2 Circuit 4.1 ns SSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC 4.7ns 24mA 4.5 to 5.5V 1 955In Stock
Min.: 1
Mult.: 1
: 2 000

ACT Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 74LCX low volt CMOS TSSOP48 399In Stock
Min.: 1
Mult.: 1
: 1 000

74LCX TSSOP-48 2 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 16-Bit 3-State Trans 3.6V -300mA CMOS 970In Stock
Min.: 1
Mult.: 1
: 1 000

VCX TSSOP-48 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH8T245BQ-Q100/SOT815/DHVQ 2 311In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LVCH 10 ns DHVQFN-24 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74AHCT245BQ/SOT764/DHVQFN20 5 890In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT DHVQFN-20 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC1T45GM/SOT886/XSON6 4 871In Stock
40 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 5 000

LVC 29.5 ns XSON-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC1T45GM/SOT886/XSON6 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

LVC XSON-6 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC1T45GN/SOT1115/X2SON6 7 749In Stock
Min.: 1
Mult.: 1
: 5 000

3-State LVC 1 Circuit 15.5 ns XSON-6 32 mA - 32 mA 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC2T45GN/SOT1116/X2SON8 5 081In Stock
Min.: 1
Mult.: 1
: 5 000

LVC XSON-8 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC2T45GS/SOT1203/X2SON8 7 418In Stock
Min.: 1
Mult.: 1
: 5 000

LVC XSON-8 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC4245ABQ/SOT815/DHVQFN24 3 599In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LVC 1 Circuit 8.5 ns DHVQFN-24 TTL TTL 1.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GM/SOT886/XSON6 3 117In Stock
Min.: 1
Mult.: 1
: 5 000

LVCH XSON-6 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GN/SOT1115/X2SON6 2 325In Stock
Min.: 1
Mult.: 1
: 5 000

LVCH XSON-6 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH2T45GT/SOT833/XSON8 83In Stock
10 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 5 000

LVCH 15.2 ns XSON-8 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
NXP Semiconductors GTL2014PWZ
NXP Semiconductors Bus Transceivers 4-bit LVTTL to GTL transceiver 12 715In Stock
Min.: 1
Mult.: 1
: 2 500

Reel, Cut Tape, MouseReel