Reel Bus Transceivers

Results: 870
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers 3 St 3.3V ABT 16-Bit Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State LVT 2 Circuit 2.4 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State ABT 16-Bit Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State LVTH 2 Circuit 2.8 ns TSSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs A 595-SN74A A 595-SN74AHC245MPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs A 595-SN74A A 595-SN74AHC245MDWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State AHC 8 Circuit 8.5 ns SOIC-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs A 595 A 595-CVTH16245AQDLREP Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3-State LVT 2 Circuit 4.5 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs A 595 A 595-CTH16245AQDGGREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State LVT 2 Circuit 4.5 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs A 595 A 595-CLTH16245AMDLREP Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3-State LVT 2 Circuit 4.5 ns SSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs A 595 A 595-CTH162245IDGGREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State LVT 2 Circuit 4 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs A 595 A 595-CVTH162245MDLREP Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3-State LVT 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Registered Xcvr A 595-CVTH16543IDGGREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State 62 2 Circuit 2.3 ns TSSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Registered Xcvr A 595-CLVTH16543MDLREP Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3-State LVT 2 Circuit 6.5 ns SSOP-56 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs A 595-SN74A A 595-SN74AC245IDWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State AC 8 Circuit 7 ns SOIC-20 CMOS CMOS 24 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers Mil Enhanced 16B Bus Xcvr A 595-CLVCH162 A 595-CLVCH16245IDLREP Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3-State ALVC 2 Circuit 3 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Bus Transceivers Mil Enhanced 16B Bus Xcvr A 595-CLVCH162 A 595-CLVCH16245MDLREP Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3-State ALVC 2 Circuit 3 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 55 C + 125 C Reel
Nexperia Bus Transceivers 74LVCH2T45GN/SOT1116/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

LVCH XSON-8 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH2T45GS/SOT1203/X2SON8 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

LVCH XSON-8 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC2T45GT-Q100/SOT833/XSON8 Non-Stocked Lead-Time 12 Weeks
Min.: 5 000
Mult.: 5 000
: 5 000

3-State LVC 2 Circuit 32.5 ns XSON-8 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State ACT 8 Circuit 10 ns SOP-24 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers Tri-State Octal Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State ACT 8 Circuit 10 ns TSSOP-24 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers 16-Bit Transceiver Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3-State ACT 2 Circuit 10.7 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers 20-Bit Bus Trnscvrs With 3-State Outputs A 595-74ACT16861DL Non-Stocked Lead-Time 26 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

3-State ACT 2 Circuit 11.1 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-74AHCT16245DGGR Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State AHCT 2 Circuit 9.5 ns TSSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel
Texas Instruments Bus Transceivers 16bit Reg Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State ALVCH 2 Circuit 4.6 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvr W ith 3-State Outputs A 595-SNLVC16245ADGVR Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

3-State LVC 2 Circuit 4 ns TVSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers OCTAL FET BUS SWITCH A 595-SNLVCH16245AD A 595-SNLVCH16245ADGGR Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

3-State LVCH 2 Circuit 5.8 ns TSSOP-48 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel