Reel Bus Transceivers

Results: 872
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 2 146In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ALVCHR 2 Circuit 4.2 ns TSSOP-48 LVTTL LVTTL 12 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers Low Voltage CMOS Octal TX/RX 16 016In Stock
Min.: 1
Mult.: 1
Max.: 450
: 2 500

3-State 74LCX 8 Circuit 8 ns TSSOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers Octal Bidirectional Transceiver 2 500In Stock
Min.: 1
Mult.: 1
: 3 000

FCT QSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 11-Bit Incident-Wave Swtch Bus Trnscvr 1 532In Stock
Min.: 1
Mult.: 1
: 2 000

3-State/Open Collector ABTE 1 Circuit 4.6 ns TSSOP-48 ETL TTL 90 mA - 64 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs ALT 595-SN74LVC245ADBR 5 540In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.5 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers X34 Pb-F 74VHC CMOS logic IC series Octal Schmitt Bus Transceiver 9 462In Stock
Min.: 1
Mult.: 1
: 2 500

3-State VHCV 8 Circuit 3.8 ns TSSOP-20 16 mA - 16 mA 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC245ABZ/SOT8020/DHXQFN20 14 619In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LVC 8 ns DHXQFN20 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 5V Octal Bus Transceiver 5 400In Stock
Min.: 1
Mult.: 1
: 2 500

3-State 74VHC 8 Circuit 8.7 ns TSSOP-20 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HCT245PWR 1 596In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HCT 8 Circuit 25 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance 3.3V ABT 16B Bus Xcvrs 1 880In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVT 2 Circuit 4 ns TSSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 55 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74ABT543ADW A 595-SN74ABT543ADW 1 671In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 5.9 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74AHC245PWR 1 395In Stock
Min.: 1
Mult.: 1
: 2 000

3-State AHC 8 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt A 59 A 595-SN74HC652DW 3 005In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HC 8 Circuit 265 ns SOIC-24 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GM/SOT886/XSON6 7 510In Stock
Min.: 1
Mult.: 1
: 5 000

LVCH 29.5 ns XSON-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Quad 4.25Gbps CML Tn scvr 169In Stock
Min.: 1
Mult.: 1
: 250

WQFN-60 - 40 C + 85 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC 3.5ns 24mA 1.2 to 3.6V 1 551In Stock
Min.: 1
Mult.: 1
: 2 000

3-State 74VCX 1 Circuit 3.5 ns TSSOP-20 CMOS CMOS 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HC245NSR 1 115In Stock
Min.: 1
Mult.: 1
: 2 000

3-State HC 8 Circuit 22 ns SOIC-20 CMOS CMOS 6 mA - 6 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCH245ARGYR 1 559In Stock
Min.: 1
Mult.: 1
: 3 000

3-State LVCH 8 Circuit 7 ns VQFN-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive octal bus transceivers with t 2 950In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS AHC WQFN-20 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. 16-Bit Bus A 595-SNLVCHR16245ALR A 595-SNLVCHR16245ALR 395In Stock
Min.: 1
Mult.: 1
: 1 000

3-State LVCHR 2 Circuit SSOP-48 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS Logic IC 4.0ns 8mA 2.0 to 5.5V 2 490In Stock
Min.: 1
Mult.: 1
: 2 500

VHC VSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trncvr/Reg W/3-State Otpt 2 300In Stock
Min.: 1
Mult.: 1
: 2 500

3-State FCT 8 Circuit 6.3 ns QSOP-24 TTL TTL 64 mA - 32 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Mil Enhance Octal Bu s Xcvrs 1 732In Stock
Min.: 1
Mult.: 1
: 2 000

3-State ABT 8 Circuit 3.5 ns SSOP-20 TTL TTL 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74AHCT16245DL 952In Stock
Min.: 1
Mult.: 1
: 1 000

3-State AHCT 2 Circuit 9.5 ns SSOP-48 TTL CMOS 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 3 495In Stock
Min.: 1
Mult.: 1
: 2 000

3-State LVC 8 Circuit 6.5 ns SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel