MouseReel Counter Shift Registers

Results: 575
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8bit Shift A 595-TPI C6C595D A 595-TPIC6 A 595-TPIC6C595D 2 622In Stock
10 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 1 Open Drain 80 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER ALT 595-TPIC6C595DR ALT 595-TPIC6C595DR 2 485In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 1 Open Drain 80 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6C595PWRG A 595-TPIC6C595PWRG4 3 742In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 1 Open Drain 80 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel


Toshiba Counter Shift Registers X34 Pb-F 74HC CMOS logic IC series SOIC14 8-Bit Shift Register/Latch (3-State) 87 931In Stock
40 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 2 500

SOIC-16 HC Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers X34 Pb-F VHS TSSOP 16 CMOS LOGIC IC 20 022In Stock
Min.: 1
Mult.: 1
: 2 500

1 Circuit 12 bit TSSOP-16 VHC CMOS 1 6.3 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers CMOS Logic IC Series 13 982In Stock
27 500Expected 12/10/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 1 Circuit 8 bit TSSOP-16 VHC CMOS 1 3-State 7.7 ns 2 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC164BQ/SOT762/DHVQFN14 18 390In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Parallel 1 Circuit DHVQFN-14 HC - 500 mV 7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165PW/SOT403/TSSOP16 27 395In Stock
40 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595D-Q100/SOT109/SO16 31 197In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 HC Shift Register Parallel / Serial 265 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595PW-Q100/SOT403/TSSOP16 44 066In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 HC Shift Register Parallel / Serial 265 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595PW/SOT403/TSSOP16 70 994In Stock
62 500Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 HC CMOS 1 3-State 175 ns, 35 ns, 30 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC597PW-Q100/SOT403/TSSOP16 6 074In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT165D/SOT109/SO16 60 379In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 14 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT4094D/SOT109/SO16 10 152In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 1 3-State 43 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT594D/SOT109/SO16 5 224In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 1 15 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595D/SOT109/SO16 14 851In Stock
7 500Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 1 3-State 25 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC8T595PW/SOT360/TSSOP20 2 870In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel/Serial 1 Circuit 8 bit TSSOP-20 LVC CMOS/LVTTL 1 3-State 1.1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74VHC595BQ/SOT763/DHVQFN16 10 823In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Parallel 1 Circuit DHVQFN-16 VHC - 500 mV 7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594BQ/SOT763/DHVQFN16 38 963In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 AHC CMOS 1 12.1 ns, 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC595PW/SOT403/TSSOP16 11 300In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHC CMOS 1 3-State 4 ns 2 V 5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT594BQ/SOT763/DHVQFN16 6 501In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 1 Circuit 8 bit DHVQFN-16 AHCT CMOS 1 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT594PW/SOT403/TSSOP16 23 938In Stock
5 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 AHCT CMOS 1 8.8 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC166PW/SOT403/TSSOP16 13 461In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 15 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4094BT-Q100/SOT109/SO16 11 458In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4094BT/SOT109/SO16 41 241In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HEF4000 CMOS 1 3-State 330 ns, 150 ns, 110 ns 3.3 V, 5 V, 9 V, 12 V 3.3 V, 5 V, 9 V, 12 V - 40 C + 125 C Reel, Cut Tape, MouseReel