MouseReel Counter Shift Registers

Results: 575
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Counter Shift Registers 74HC166PW/SOT403/TSSOP16 13 461In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 15 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4094BT-Q100/SOT109/SO16 11 458In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4094BT/SOT109/SO16 41 241In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HEF4000 CMOS 1 3-State 330 ns, 150 ns, 110 ns 3.3 V, 5 V, 9 V, 12 V 3.3 V, 5 V, 9 V, 12 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4894BT-Q100/SOT163/SO20 1 650In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Parallel 12 Circuit 12 bit SOIC-20 HEF CMOS 12 Parallel 45 ns 3 V 15 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV164BQ/SOT762/DHVQFN14 36 530In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Parallel 1 Circuit 8 bit DHVQFN-14 LV CMOS 2 75 ns, 26 ns, 19 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV165PW/SOT403/TSSOP16 30 776In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 LV CMOS 9 18 ns 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LVC595AD/SOT109/SO16 11 544In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 LVC CMOS 1 3-State 4.7 ns, 4 ns 1.8 V, 2.5 V, 3.3 V 1.8 V, 2.5 V, 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 3-18V 12-Bit Binary 5 066In Stock
Min.: 1
Mult.: 1
Max.: 260
: 2 500

Binary Up 1 Circuit 12 bit SOIC-16 14040 CMOS 1 3250 ns, 1440 ns, 1000 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 3-18V Dual 64-Bit Static Shift 3 330In Stock
3 000Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

Serial to Parallel 2 Circuit 64 bit SOIC-16 MC14 CMOS 3 3-State 770 ns, 300 ns, 215 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 2-6V Synchronous Presettable Binary 4 732In Stock
Min.: 1
Mult.: 1
Max.: 340
: 2 500

Binary Up 1 Circuit 4 bit SOIC-16 74AC CMOS 4 12.5 ns, 9 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 2-6V Monolithic WFR Binary 7 118In Stock
Min.: 1
Mult.: 1
Max.: 260
: 2 500

Binary Up 1 Circuit 12 bit SOIC-16 HC CMOS 1 96 ns, 63 ns, 31 ns, 25 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 2-6V 14-Stage Binary 15 821In Stock
Min.: 1
Mult.: 1
Max.: 440
: 2 500

Binary Up 1 Circuit 14 bit TSSOP-16 HC CMOS 1 500 ns, 350 ns, 250 ns, 200 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit 3 State Shift 15 470In Stock
Min.: 1
Mult.: 1
Max.: 1 320
: 2 500

Serial/Parallel to Serial 2 Circuit 8 bit TSSOP-16 HC CMOS 3 3-State 175 ns, 100 ns, 40 ns, 30 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-Bit 3 State Shift 13 740In Stock
65 000Expected 04/12/2026
Min.: 1
Mult.: 1
Max.: 1 690
: 2 500

Serial to Serial/Parallel 2 Circuit 8 bit SOIC-16 HC CMOS 3 3-State 140 ns, 100 ns, 28 ns, 24 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Counter Shift Registers 8-Bit 3 State Shift 13 959In Stock
75 000Expected 24/11/2026
Min.: 1
Mult.: 1
Max.: 1 030
: 2 500

Serial to Serial/Parallel 2 Circuit 8 bit TSSOP-16 HC CMOS 3 3-State 140 ns, 100 ns, 28 ns, 24 ns 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers IC SHIFT REGISTER 8-BIT 19 950In Stock
17 500Expected 05/03/2027
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

HC - 500 mV 7 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers IC SHIFT REGISTER 8BIT 21 795In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial to Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 3-State 38 ns 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers SHFT REGISTER 3STATE 18 896In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 VHC CMOS 1 3-State 16.5 ns, 10.2 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Automotive 8-bit par allel-load shift re 1 704In Stock
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HCS CMOS 2 Open Drain 65 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 8-Stage Static Shift Register A 595 A 595-CD4014BM 3 237In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift A 595-CD 4014BPW A 595-CD401 A 595-CD4014BPW 1 724In Stock
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Parallel 2 Circuit 8 bit TSSOP-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS Dual 4-Stage St atic Shift Reg A 59 A 595-CD4015BM 305In Stock
2 500Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 2 Circuit 4 bit SOIC-16 4000 CMOS 1 320 ns, 160 ns, 120 ns 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers CMOS 8-Stage Static Shift Register A 595 A 595-CD4021BM 175In Stock
5 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 9 320 ns, 160 ns, 120 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers AC CMOS 8-Stage Stat ic Shift Reg 880In Stock
2 500Expected 31/08/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel SOIC-16 4000 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Ser-In/Prl-Out Shift Register A 59 A 595-CD74AC164M 929In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 1 Circuit 8 bit SOIC-14 74AC CMOS 2 157 ns, 17.5 ns, 12.5 ns 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel