MouseReel Counter Shift Registers

Results: 575
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8-Bit Parallel Load A 595-SN74LV165ARGYR A 595-SN74LV165ARGYRG4 292In Stock
54 000On Order
Min.: 1
Mult.: 1
: 3 000

Serial/Parallel to Serial 1 Circuit 8 bit VQFN-16 LV CMOS 9 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Load 8-Bit Shift Register A 595 A 595-SN74LV165ARGYR 1 655In Stock
Min.: 1
Mult.: 1
: 3 000

Serial/Parallel to Serial 1 Circuit 8 bit VQFN-16 LV CMOS 9 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register A 595-SN74LV595ADRG A 595-SN74LV595ADRG3 3 363In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 8 Circuit SOIC-16 LV CMOS 1 3-State 22.5 ns, 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Tri-State 8-Bit A 59 5-SN74LV595ARGYRG4 A 595-SN74LV595ARGYRG4 156In Stock
6 000On Order
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 8 Circuit VQFN-16 LV CMOS 1 3-State 22.5 ns, 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 1.65-V to 5.5-V 8-bi t parallel-out seri 84In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Serial to Parallel 8 bit WQFN-14 LV D-Type 4 3-State 10.8 ns 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 1.1V to 3.6V eight-b it shift registers 3 135In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Storage Register Serial to Parallel 8 Circuit 8 bit TSSOP-16 74LVC CMOS 4 Line CMOS 1.1 V 3.6 V - 65 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 2-5.5V 1 414In Stock
Min.: 1
Mult.: 1
: 2 500

1 Circuit TSSOP-16 74 CMOS 1 39 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 2-5.5V 4 505In Stock
Min.: 1
Mult.: 1
Max.: 530
: 2 500

1 Circuit TSSOP-16 74 CMOS 1 5.7 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 4.5-5.5V 349In Stock
2 500Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

1 Circuit TSSOP-16 AHCT CMOS 1 3.8 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 2-6V 251In Stock
177 500On Order
Min.: 1
Mult.: 1
Max.: 27 500
: 2 500

1 Circuit SOIC-16 HC CMOS 1 39 ns 2 V 6 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 2-6V 4 143In Stock
2 500Expected 05/04/2027
Min.: 1
Mult.: 1
Max.: 550
: 2 500

1 Circuit TSSOP-16 HC CMOS 1 52 ns 2 V 6 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Counter Shift Registers 8B SHIFT REGISTER W/ 8B OUT 4.5-5.5V 5 486In Stock
5 000Expected 10/09/2027
Min.: 1
Mult.: 1
Max.: 420
: 2 500

1 Circuit TSSOP-16 HCT CMOS 1 25 ns 4.5 V 5.5 V - 40 C + 150 C Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers X34 Pb-F SOIC16 74HC CMOS logic IC series 8-Bit Parallel-In/Serial-Out Shift Register Pd: 500mW 9 375In Stock
5 000Expected 16/10/2026
Min.: 1
Mult.: 1
: 2 500

SOIC-16 HC Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers CMOS Logic IC Series 667In Stock
10 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 VHC CMOS 9 Serial 8.1 ns 2 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Counter Shift Registers X34 Binary Counter Counter VCC: 2-5.5V 4 571In Stock
Min.: 1
Mult.: 1
: 2 500

Binary 1 Circuit 14 bit TSSOP-16 74VHC CMOS 1 4.8 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Counter Shift Registers X34 8-Bit Shift Register (Parallel-In/Serial-Out, Serial-In/Parallel-Out) Shift Register VCC: 2-5.5V 1 896In Stock
Min.: 1
Mult.: 1
: 2 500

Octal Down Counter 1 Circuit 8 bit TSSOP-16 74VHC CMOS 1 Parallel 6.7 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Counter Shift Registers TSSOP16 COUNTER SHIFT REGISTER 5 653In Stock
Min.: 1
Mult.: 1
: 2 500

Octal Down Counter 1 Circuit 8 bit TSSOP-16 74VHC CMOS 1 Parallel 4.5 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Counter Shift Registers CMOS Logic IC 12ns 6mA 2.0 to 6.0V 3 176In Stock
8 000Expected 13/11/2026
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOP-16 HC CMOS 1 3-State 190 ns, 38 ns, 32 ns 2.5 V, 3.3 V, 5 V 2.5 V, 3.3 V, 5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Toshiba Counter Shift Registers CMOS Logic IC 6.2ns 8mA 2.0 to 5.5V 480In Stock
Min.: 1
Mult.: 1
: 2 000

SOP-16 VHC Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594BQ-Q100/SOT763/DHVQFN1 2 750In Stock
Min.: 1
Mult.: 1
: 3 000

DHVQFN-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594BZ/SOT8016/DHXQFN16 75In Stock
Min.: 1
Mult.: 1
: 3 000

Shift Register Serial to Parallel 8 bit DHXQFN-16 74AHC CMOS 1 Parallel 7.7 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC595BZ/SOT8016/DHXQFN16 239In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Serial/Parallel to Parallel 8 bit DHXQFN-16 CMOS 1 3-State 7.7 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC595PW-Q100/SOT403/TSSOP16 1 940In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT594BZ/SOT8016/DHXQFN16 75In Stock
Min.: 1
Mult.: 1
: 3 000

Shift Register Serial to Parallel 8 bit DHXQFN-16 74AHC TTL 1 Parallel 5.7 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHCT594PW-Q100/SOT403/TSSOP1 20In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 AHCT AEC-Q100 Reel, Cut Tape, MouseReel