Reel Counter Shift Registers

Results: 693
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load A 595-SN74HC165PW A A 595-SN74HC165PW 43 118In Stock
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8bit Parl Load Shift A 595-SN74HC166D A A 595-SN74HC166D 5 195In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 5 / 3 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Parallel-Load 2 743In Stock
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HC CMOS 5 / 3 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register A 595-SN74HC595PW A A 595-SN74HC595PW 20 417In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 4 Circuit 8 bit TSSOP-16 HC CMOS 5 / 10 3-State 200 ns, 40 ns, 34 ns 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-bit serial-in/para llel-out shift regi 16 999In Stock
14 000Expected 06/11/2026
Min.: 1
Mult.: 1
: 2 000

Serial to Parallel 1 Circuit 8 bit TSSOP-16 HCS Open Drain 6 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Parallel-Load 8-Bit Shift Register A 595 A 595-SN74LV165AD 6 343In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 8 Circuit 8 bit SOIC-16 LV CMOS 2 / 2 23.3 ns, 14.9 ns, 11.9 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Tri-State 8-Bit A 59 5-SN74LV595APWT A 5 A 595-SN74LV595APWT 20 785In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 8 Circuit TSSOP-16 LV CMOS 1 3-State 22.5 ns, 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-Bit Shift Register A 595-SN74LV595ARGY A 595-SN74LV595ARGYR 15 413In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Serial/Parallel 8 Circuit VQFN-16 LV CMOS 1 3-State 22.5 ns, 16.5 ns, 10.2 ns 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6A595DWRG A 595-TPIC6A595DWRG4 2 323In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-24 1 Open Drain 125 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers Power 8-Bit Shift A 595-TPIC6B595DWRG4 A A 595-TPIC6B595DWRG4 9 746In Stock
14 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-20 1 Open Drain 150 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6B596DWRG A 595-TPIC6B596DWRG4 2 278In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-20 1 Open Drain 15 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8bit Shift A 595-TPI C6C595D A 595-TPIC6 A 595-TPIC6C595D 2 661In Stock
10 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 1 Open Drain 80 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8-BIT SHIFT REGISTER ALT 595-TPIC6C595DR ALT 595-TPIC6C595DR 2 475In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 1 Open Drain 80 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 BIT SHIFT REGISTER A 595-TPIC6C595PWRG A 595-TPIC6C595PWRG4 3 742In Stock
Min.: 1
Mult.: 1
: 2 000

Serial to Serial/Parallel 1 Circuit 8 bit TSSOP-16 1 Open Drain 80 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel


Toshiba Counter Shift Registers X34 Pb-F 74HC CMOS logic IC series SOIC14 8-Bit Shift Register/Latch (3-State) 87 461In Stock
44 000On Order
Min.: 1
Mult.: 1
: 2 500

SOIC-16 HC Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers X34 Pb-F VHS TSSOP 16 CMOS LOGIC IC 20 010In Stock
Min.: 1
Mult.: 1
: 2 500

1 Circuit 12 bit TSSOP-16 VHC CMOS 1 6.3 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers CMOS Logic IC Series 13 982In Stock
27 500Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 1 Circuit 8 bit TSSOP-16 VHC CMOS 1 3-State 7.7 ns 2 V 5.5 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC164BQ/SOT762/DHVQFN14 18 390In Stock
Min.: 1
Mult.: 1
: 3 000

Serial to Parallel 1 Circuit DHVQFN-14 HC - 500 mV 7 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165PW/SOT403/TSSOP16 26 935In Stock
40 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 16 ns 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC165PW-Q100/SOT403/TSSOP16 13 510In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595D-Q100/SOT109/SO16 30 953In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 HC Shift Register Parallel / Serial 265 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC595PW-Q100/SOT403/TSSOP16 50 587In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 HC Shift Register Parallel / Serial 265 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC597PW-Q100/SOT403/TSSOP16 6 074In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT165D/SOT109/SO16 58 576In Stock
Min.: 1
Mult.: 1
: 2 500

Serial/Parallel to Serial 1 Circuit 8 bit SOIC-16 HCT CMOS 9 14 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT4094D/SOT109/SO16 10 152In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 HCT CMOS 1 3-State 43 ns 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel