Counter Shift Registers

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Counter Type Counting Sequence Number of Circuits Number of Bits Package/Case Logic Family Logic Type Number of Input Lines Output Type Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics Counter Shift Registers 8-Stage Shift 3-State 5MHz 44 957In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 16 Circuit 8 bit SOIC-16 HCF Shift Register 3 3-State 420 ns 3 V 20 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-BIT SHIFT/STORE REGSTER 5 029In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial/Parallel 1 Circuit 8 bit SOIC-16 4000 CMOS 1 3-State 840 ns, 390 ns, 270 ns 3.3 V, 5 V, 9 V, 12 V, 15 V 3.3 V, 5 V, 9 V, 12 V, 15 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC595BQ-Q100/SOT763/DHVQFN1 7 571In Stock
Min.: 1
Mult.: 1
: 3 000

DHVQFN-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8 Bit SIPO Shift 3-State Reg Latch 6 712In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Serial 8 Circuit 8 bit TSSOP-16 HC CMOS 4 3-State 92 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 14-Stage Binary Counter/Oscillator 4 253In Stock
Min.: 1
Mult.: 1
: 2 500

Binary Up 14 Circuit 14 bit SOIC-16 HC CMOS 1 170 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Counter Shift Registers 8 Bit Shift Register 3-State Output Latch 30 031In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 8 Circuit 8 bit SOIC-16 HC CMOS 4 3-State 45 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Toshiba Counter Shift Registers CMOS Logic IC Series 19 515In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 1 Circuit 8 bit TSSOP-14 VHC CMOS 2 Parallel 7.3 ns 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Counter Shift Registers 8 Bit Parallel Load Shift Register A 595 A 595-N74HC165QPWRG4Q1 3 808In Stock
Min.: 1
Mult.: 1
: 2 000

Serial/Parallel to Serial 1 Circuit 8 bit TSSOP-16 HC CMOS 9 150 ns, 30 ns, 26 ns 2 V 6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74LV164D-Q100/SOT108/SO14 2 470In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 8 Circuit 8 bit SOIC-14 LV TTL 2 Parallel 25 ns 1 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4094BTT-Q100/SOT403/TSSOP16 4 535In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594D-Q100/SOT109/SO16 2 422In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-BIT STATIC S/R 2 490In Stock
Min.: 1
Mult.: 1
: 2 500

AEC-Q100 Reel, Cut Tape
Nexperia Counter Shift Registers 74AHCT595PW-Q100/SOT403/TSSOP1 643In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 AHCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4021BT-Q100/SOT109/SO16 195In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595PW-Q100/SOT403/TSSOP16 66In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HC164D-Q100/SOT108/SO14 7 500In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-14 HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595D-Q100/SOT109/SO16 2 476In Stock
Min.: 1
Mult.: 1
: 2 500

SOIC-16 HCT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74AHC594PW-Q100/SOT403/TSSOP16 6 940In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 AHC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers HEF4894BTT-Q100/SOT360/TSSOP20 2 013In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 12 Circuit 12 bit TSSOP-20 HEF CMOS 12 Parallel 45 ns 3 V 15 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Counter Shift Registers 74HCT595BQ-Q100/SOT763/DHVQFN1 10 788In Stock
Min.: 1
Mult.: 1
: 3 000

DHVQFN-16 HCT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Counter Shift Registers 8-BIT SERIAL-INPUT/PARALL 3 746In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 8 bit TSSOP-14 HC 2 Input LSTTL 250 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi Counter Shift Registers 8-BIT SERIAL OR PARALLEL 2 877In Stock
17 500Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 2 970
: 2 500

Serial/Parallel to Serial 8 bit TSSOP-16 HC Shift Register CMOS 225 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi Counter Shift Registers 8/BIT SHIFT REGISTER 4 234In Stock
Min.: 1
Mult.: 1
: 2 500

Parallel to Serial 2 Circuit 8 bit TSSOP-16 HC CMOS 3 Input 3-State 35 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi Counter Shift Registers SHIFT REGISTER 3-STATE 4 814In Stock
Min.: 1
Mult.: 1
Max.: 390
: 2 500

Serial to Serial/Parallel 2 Circuit 8 bit TSSOP-16 HC CMOS 3 Input 3-State 28 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape
onsemi Counter Shift Registers 8-BIT SERIAL-INPUT/PARALL 2 360In Stock
Min.: 1
Mult.: 1
: 2 500

Serial to Parallel 8 bit SOIC-14 HC 2 Input LSTTL 250 ns 2 V 6 V - 55 C + 125 C AEC-Q100 Reel, Cut Tape