Nexperia Flip-Flops

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74LVC1G74DP-Q100/SOT505/TSSOP8 10 094In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS, TTL LVC 1 Circuit TSSOP-8 Inverting/Non-Inverting 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC377PW/SOT360/TSSOP20 14 421In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LVC 8 Circuit TSSOP-20 Single-Ended Non-Inverting 9.5 ns - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC74PW/SOT402/TSSOP14 28 978In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop AHC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 3.7 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC73PW/SOT402/TSSOP14 7 240In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4013BT/SOT108/SO14 64 274In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HEF4000 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 30 ns at 15 V - 4.2 mA 4.2 mA 3 V 15 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4027BT/SOT109/SO16 14 014In Stock
Min.: 1
Mult.: 1
: 2 500

Dual JK Flip-Flop HEF4000 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 30 ns at 15 V - 3.6 mA 3.6 mA 4.5 V 15.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GV-Q100/SOT457/SC-74 108In Stock
9 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

D-Type Flip-Flop LVC 1 Circuit TSOP-6 TTL 4.9 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GW-Q100/SOT363/SC-88 14 477In Stock
9 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 3 000

D-Type Flip-Flop LVC 1 Circuit TSSOP-6 TTL 4.9 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G74GS/SOT1203/X2SON8 2 892In Stock
Min.: 1
Mult.: 1
: 5 000

AUP XSON-8 14.2 ns 800 mV 3.6 V SMD/SMT + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G74GX/SOT1233/X2SON8 2 359In Stock
Min.: 1
Mult.: 1
: 10 000

CMOS AUP 1 Circuit X2SON-8 4.6 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G80GW/SOT353/UMT5 4 429In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS AUP 1 Circuit Single-Ended TSSOP-5 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GS/SOT1202/X2SON6 3 478In Stock
Min.: 1
Mult.: 1
: 5 000

LVC XSON-6 17 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GN/SOT1116/X2SON8 4 930In Stock
Min.: 1
Mult.: 1
: 5 000

Single D-Type with Set and Reset LVC XSON-8 13.4 ns 1.65 V 1.95 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GS/SOT1203/X2SON8 216In Stock
Min.: 1
Mult.: 1
: 5 000

LVC XSON-8 13.4 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74GT/SOT833/XSON8 388In Stock
25 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 5 000

D-Type Flip-Flop LVC 1 Circuit XSON-8 Single-Ended Inverting/Non-Inverting 4.1 ns - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G79GN/SOT1115/X2SON6 2 138In Stock
Min.: 1
Mult.: 1
: 5 000

LVC XSON-6 12.5 ns 1.65 V 5.5 V SMD/SMT + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC2G74GS/SOT1203/X2SON8 4 835In Stock
Min.: 1
Mult.: 1
: 5 000

LVC XSON-8 13.4 ns 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G175GM/SOT886/XSON6 35In Stock
Min.: 1
Mult.: 1
: 5 000

CMOS AUP 1 Circuit Single-Ended XSON-6 Single-Ended Non-Inverting 19.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G175GW/SOT363/SC-88 3 407In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS AUP 1 Circuit Single-Ended TSSOP-6 Single-Ended Non-Inverting 19.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G80GM/SOT886/XSON6 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

CMOS AUP 1 Circuit Single-Ended XSON-6 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GM/SOT886/XSON6 113In Stock
Min.: 1
Mult.: 1
: 5 000

D-Type Flip-Flop LVC 1 Circuit XSON-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GV/SOT457/SC-74 8 888In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Flip-Flop LVC 1 Circuit TSOP-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G79GW/SOT353/UMT5 15 895In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-5 Single-Ended Non-Inverting 5 ns at 4.5 V to 5.5 V - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC1G79GW/SOT353/UMT5 26 944In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended TSSOP-5 Single-Ended Non-Inverting 3.5 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC273PW/SOT360/TSSOP20 217In Stock
2 500Expected 13/08/2027
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.2 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel