Nexperia Flip-Flops

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74AHC74BZ/SOT8014/DHXQFN14 225In Stock
Min.: 1
Mult.: 1
: 3 000

AHC DHXQFN-14 CMOS 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC74D/SOT108/SO14 3 774In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop AHC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 3.7 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC74PW-Q100/SOT402/TSSOP14 2 433In Stock
Min.: 1
Mult.: 1
: 2 500

AHC TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT1G79GW/SOT353/UMT5 5 961In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended TSSOP-5 Single-Ended Non-Inverting 3.5 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT74BZ/SOT8014/DHXQFN14 250In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT DHXQFN-14 TTL 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC74PW/SOT402/TSSOP14 6 341In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop ALVC 2 Circuit TSSOP-14 Single-Ended Inverting/Non-Inverting 2.3 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G74DC-Q100/SOT765/VSSOP8 5 513In Stock
Min.: 1
Mult.: 1
: 3 000

AUP VSSOP-8 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G79GV/SOT753/SO5 2 994In Stock
Min.: 1
Mult.: 1
: 3 000

Positive Edge Triggered D Flip-Flop AUP 1 Circuit SC-74A-5 4.4 ns, 5.2 ns, 7.1 ns, 9 ns, 14.2 ns 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC109D/SOT109/SO16 4 764In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Positive Edge Triggered Flip-Flop HC 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC173D/SOT109/SO16 590In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 17 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC174D/SOT109/SO16 1 029In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 17 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC175PW-Q100/SOT403/TSSOP16 612In Stock
Min.: 1
Mult.: 1
: 2 500

HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273D/SOT163/SO20 3 756In Stock
6 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273D-Q100/SOT163/SO20 606In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HC 8 Circuit SOIC-20 CMOS 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273PW/SOT360/TSSOP20 1 029In Stock
10 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273PW-Q100/SOT360/TSSOP20 1 317In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop HC 8 Circuit TSSOP-20 CMOS 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC374D/SOT163/SO20 21In Stock
14 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 50 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC374PW/SOT360/TSSOP20 2 523In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 14 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC377D/SOT163/SO20 2 429In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 13 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC377D-Q100/SOT163/SO20 571In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HC 8 Circuit SOIC-20 CMOS 13 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC377PW-Q100/SOT360/TSSOP20 347In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop HC 8 Circuit TSSOP-20 CMOS 13 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC574D-Q100/SOT163/SO20 893In Stock
Min.: 1
Mult.: 1
: 2 000

HC SOIC-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC574D/SOT163/SO20 484In Stock
20 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 14 ns at 5 V - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC73D-Q100/SOT108/SO14 2 453In Stock
Min.: 1
Mult.: 1
: 2 500

HC CMOS SO-14 16 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74BQ/SOT762/DHVQFN14 5 454In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Flip-Flop HC 2 Circuit Differential DHVQFN-14 Single-Ended Inverting/Non-Inverting 44 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel