Nexperia Flip-Flops

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74HC74BQ/SOT762/DHVQFN14 5 454In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Flip-Flop HC 2 Circuit Differential DHVQFN-14 Single-Ended Inverting/Non-Inverting 44 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74BQ-Q100/SOT762/DHVQFN14 8 220In Stock
3 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

HC DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74PW/SOT402/TSSOP14 1 393In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 14 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT109D/SOT109/SO16 895In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Positive Edge Triggered Flip-Flop HCT 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 17 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT109PW-Q100/SOT403/TSSOP16 1 631In Stock
Min.: 1
Mult.: 1
: 2 500

TTL HCT 1 Circuit TSSOP-16 TTL Positive 45 ns 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT112D/SOT109/SO16 2 071In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Negative Edge Triggered Flip-Flop HCT 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 19 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT174D/SOT109/SO16 633In Stock
2 500Expected 19/11/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Single-Ended SOIC-16 Single-Ended Non-Inverting 18 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT574D/SOT163/SO20 457In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 15 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74D-Q100/SOT108/SO14 1 804In Stock
Min.: 1
Mult.: 1
: 2 500

HCT SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74D/SOT108/SO14 1 418In Stock
10 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop HCT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 18 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74PW-Q100/SOT402/TSSOP14 4 744In Stock
Min.: 1
Mult.: 1
: 2 500

HCT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LV74D-Q100/SOT108/SO14 2 628In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LV 2 Circuit Complementary SOIC-14 TTL 13 ns 1 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LV74PW/SOT402/TSSOP14 3 122In Stock
2 500Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop LV 2 Circuit TSSOP-14 Single-Ended Inverting/Non-Inverting 11 ns at 3.3 V - 12 mA 1 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G175GW/SOT363/SC-88 3 300In Stock
108 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 3 000

D-Type Flip-Flop LVC 1 Circuit TSSOP-6 Single-Ended Non-Inverting 3.1 ns at 3.3 V - 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74DC-Q100/SOT765/VSSOP8 413In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS, TTL LVC 1 Circuit VSSOP-8 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G79GW-Q100/SOT353/UMT5 4 561In Stock
Min.: 1
Mult.: 1
: 3 000

LVC TSSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC273D/SOT163/SO20 1 934In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit SOIC-20 Single-Ended Non-Inverting 6 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC273PW-Q100/SOT360/TSSOP20 191In Stock
2 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

LVC TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC273PW/SOT360/TSSOP20 715In Stock
27 500Expected 07/12/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 6 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC2G74DC-Q100/SOT765/VSSOP8 34In Stock
Min.: 1
Mult.: 1
: 3 000

LVC VSSOP-8 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC2G74DP-Q100/SOT505/TSSOP8 1 202In Stock
Min.: 1
Mult.: 1
: 3 000

LVC TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC374AD/SOT163/SO20 2 290In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LVC 8 Circuit SOIC-20 Single-Ended Non-Inverting 9 ns - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC374APW/SOT360/TSSOP20 1 836In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 2.7 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC574AD/SOT163/SO20 1 777In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop LVC 1 Circuit SOIC-20 Single-Ended Non-Inverting 3.2 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC574APW/SOT360/TSSOP20 308In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop LVC 1 Circuit TSSOP-20 Single-Ended Non-Inverting 3.2 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel