Nexperia Flip-Flops

Results: 286
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74LVC74AD/SOT108/SO14 9 358In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LVC 2 Circuit SOIC-14 Single-Ended Inverting/Non-Inverting 7 ns - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC74APW/SOT402/TSSOP14 1 300In Stock
12 500Expected 30/10/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop LVC 2 Circuit TSSOP-14 Single-Ended Inverting/Non-Inverting 2.5 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC1G79GV/SOT753/SO5 9 458In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SC-74A-5 Single-Ended Non-Inverting 3.5 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC273BQ/SOT764/DHVQFN20 666In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended DHVQFN-20 Single-Ended Non-Inverting 4.2 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC574BQ/SOT764/DHVQFN20 1 985In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS 74AHC 8 Circuit Single-Ended DHVQFN-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC574D/SOT163/SO20 1 987In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.4 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC574PW/SOT360/TSSOP20 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop AHC 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.4 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC74BQ/SOT762/DHVQFN14 7 790In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Edge Triggered Flip-Flop AHC 2 Circuit Differential DHVQFN-14 Single-Ended Inverting/Non-Inverting 3.7 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT1G79GV/SOT753/SO5 2 714In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended SC-74A-5 Single-Ended Non-Inverting 3.5 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT273D/SOT163/SO20 169In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT273PW/SOT360/TSSOP20 352In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT374D/SOT163/SO20 1 980In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 4.3 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT574PW/SOT360/TSSOP20 1 949In Stock
7 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop AHCT 1 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 4.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT74BQ/SOT762/DHVQFN14 247In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Edge Triggered Flip-Flop AHCT 2 Circuit Differential DHVQFN-14 Single-Ended Inverting/Non-Inverting 3.3 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT74D/SOT108/SO14 2 220In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop AHCT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 3.3 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT74PW/SOT402/TSSOP14 3 407In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop AHCT 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 3.3 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC574BQ/SOT764/DHVQFN20 973In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS ALVC 1 Circuit DHVQFN-20 Single-Ended Non-Inverting 2.5 ns - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC74D/SOT108/SO14 3 422In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop ALVC 2 Circuit SOIC-14 Single-Ended Inverting/Non-Inverting 2.3 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G374GW/SOT363/SC-88 8 313In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS AUP 1 Circuit Single-Ended TSSOP-6 Single-Ended Non-Inverting 20.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G79GW/SOT353/UMT5 906In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS AUP 1 Circuit Single-Ended TSSOP-5 Single-Ended Non-Inverting 17.3 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G74DC/SOT765/VSSOP8 773In Stock
57 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 3 000

CMOS AUP 1 Circuit Differential VSSOP-8 Single-Ended Inverting/Non-Inverting 22.5 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP2G79DC/SOT765/VSSOP8 3 605In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS AUP 2 Circuit Single-Ended VSSOP-8 Single-Ended Non-Inverting 17.3 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP2G80DC/SOT765/VSSOP8 1 620In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS AUP 2 Circuit Single-Ended VSSOP-8 Single-Ended Inverting 20.7 ns - 4 mA 4 mA 800 mV 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC174PW/SOT403/TSSOP16 299In Stock
5 000On Order
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended TSSOP-16 Single-Ended Non-Inverting 17 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273BQ/SOT764/DHVQFN20 6 053In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Edge Triggered Flip-Flop HC 1 Circuit Single-Ended DHVQFN-20 Single-Ended Non-Inverting 15 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel