onsemi Flip-Flops

Results: 221
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

onsemi Flip-Flops Dl D-Type Flip-Flop 1 446In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 35 ns - 4.8 mA 4.8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 5V ECL D-Type w/Set and Reset 38In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 10 1 Circuit Differential SOIC-8 Single-Ended Inverting/Non-Inverting 0.59 ns 4.2 V 5.7 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 3-18V CMOS Quad D-Type 770In Stock
Min.: 1
Mult.: 1
Max.: 288

D-Type Flip-Flop MC14 4 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 400 ns - 4.2 mA 4.2 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube
onsemi Flip-Flops 2-6V CMOS Octal D-Type 2 519In Stock
Min.: 1
Mult.: 1
Max.: 152

D-Type Flip-Flop 74AC 8 Circuit Single-Ended SOIC-WB-20 Single-Ended Non-Inverting 13 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 5V CMOS Octal D-Type 875In Stock
Min.: 1
Mult.: 1
Max.: 152

D-Type Flip-Flop 74AC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 5V CMOS Octal D-Type 3-State Out 379In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 74ACT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 10 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 2-6V CMOS Octal D-Type 629In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 145 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Tube
onsemi Flip-Flops 2-6V CMOS Octal D-Type 711In Stock
Min.: 1
Mult.: 1
Max.: 190

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 145 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Tube
onsemi Flip-Flops 2-6V CMOS Octal D-Type 598In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 125 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Tube
onsemi Flip-Flops 2-6V CMOS Octal D-Type 3 465In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 125 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type Non-Inverting 585In Stock
646Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 190

D-Type Flip-Flop HC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 160 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 55 C + 125 C Tube
onsemi Flip-Flops 5V CMOS Octal D-Type Non-Inverting 236In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 31 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Tube
onsemi Flip-Flops 5V CMOS Octal D-Type Non-Inverting 650In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 31 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-5.5V CMOS Octal D-Type w/3-State Out 528In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 2-5.5V CMOS Octal D-Type w/3-State Out 917In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 2-5.5V CMOS Dual D-Type w/Set Reset 1 375In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 74VHC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops Dual J-K Flip-Flops 366In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Type Flip-Flop 74VHC 2 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 15 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 16-Bit D Flip-Flop 1 322In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Flip-Flop 74LC 2 Circuit Single-Ended TSSOP-48 Single-Ended Non-Inverting 6.5 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops Dual D-Type Positive Edge Triggered Flip 1 303In Stock
3 000Expected 02/02/2027
Min.: 1
Mult.: 1
: 3 000

D-Type Edge Triggered Flip-Flop 74LC 2 Circuit Differential DQFN-14 Single-Ended Inverting/Non-Inverting 8 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Dl D-Type Flip-Flop 811In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 1 190
: 2 500

D-Type Edge Triggered Flip-Flop 74LC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 8 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops Quad D-Type Flip-Flop TSSOP-16 3 811In Stock
Min.: 1
Mult.: 1
Max.: 290
: 2 500

D-Type Flip-Flop 74VHC 4 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 15 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Qd D-Type Flip-Flop 334In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 74VHC 4 Circuit Differential SOIC-16 Single-Ended Inverting/Non-Inverting 15 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Oct D-Tp Flip-Flop 985In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 910
: 2 500

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 17.1 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Oct D-Type Flip-Flop 3 590In Stock
Min.: 1
Mult.: 1
Max.: 640
: 2 500

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Dl D-Type Flip-Flop 2 419In Stock
7 500On Order
Min.: 1
Mult.: 1
Max.: 490
: 2 500

D-Type Flip-Flop 74VHC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel