onsemi Flip-Flops

Results: 221
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Flip-Flops DUAL J-K FLIPFLOP W RESET 4 290In Stock
Min.: 1
Mult.: 1
: 2 500

HC Reel, Cut Tape, MouseReel

onsemi Flip-Flops 2-6V CMOS Dual D-Type w/Set Reset 99In Stock
7 370Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 330

D-Type Flip-Flop HC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 100 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Tube

onsemi Flip-Flops 2-6V CMOS Dual D-Type w/Set Reset 5 928In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 450
: 2 500

D-Type Flip-Flop HC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 100 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 2-6V CMOS Dual D-Type w/Set Reset 1 591In Stock
32 500On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

D-Type Flip-Flop HC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 100 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type 811In Stock
304Expected 02/10/2026
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 25 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Tube
onsemi Flip-Flops 5V CMOS Octal D-Type 95In Stock
2 000On Order
Min.: 1
Mult.: 1
: 1 000

D-Type Flip-Flop HCT 1 Circuit Non-Inverted SOIC-20 Single-Ended Non-Inverting 25 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type Non-Inverting 2 817In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop HCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 31 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type Non-Inverting 267In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop HCT 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 30 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type Non-Inverting 1 861In Stock
Min.: 1
Mult.: 1
Max.: 240
: 1 000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 30 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 5V CMOS Dual D-Type w/Set Reset 153In Stock
1 265Expected 01/12/2026
Min.: 1
Mult.: 1
Max.: 440

D-Type Flip-Flop HCT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 24 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Tube

onsemi Flip-Flops 5V CMOS Dual D-Type w/Set Reset 74In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

D-Type Flip-Flop HCT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 24 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-3.6V CMOS Octal D-Type 723In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 74LC 1 Circuit 3-State TSSOP-20 Single-Ended Non-Inverting 9.5 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-3.6V CMOS Octal D-Type 643In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Flip-Flop 74LC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 9.5 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-3.6V CMOS Octal D-Type Flow Through 1 114In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Flip-Flop 74LC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 9.5 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 2-3.6V CMOS Dual D-Type 1 110In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 74LC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 8 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops 2-3.6V CMOS Dual D-Type 1 811In Stock
2 500Expected 12/03/2027
Min.: 1
Mult.: 1
Max.: 520
: 2 500

D-Type Flip-Flop 74LC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 8 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 2-3.6V CMOS Dual D-Type 1 178In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 74LC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 8 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops 2-3.6V CMOS Dual D-Type 2 764In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LVX 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 18.5 ns - 4 mA 4 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-5.5V CMOS Octal D-Type w/3-State Out 927In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 16.2 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-5.5V CMOS Octal D-Type w/3-State Out 156In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 74VHC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 16.7 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops 2-5.5V CMOS Dual D-Type w/Set Reset 3 411In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 74VHC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 5V CMOS Octal D-Type w/3-State Out 494In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Flip-Flop 74VHCT 8 Circuit Single-Ended SOIC-WB-20 Single-Ended Non-Inverting 10.4 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 5V CMOS Dual D-Type w/Set Reset 1 725In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 74VHC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 8.8 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops SINGLE D-TYPE F/F 9 727In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

CMOS NL17SZ 1 Circuit CMOS SC-74-6 CMOS Non-Inverting 9.8 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops SINGLE D FLIP FLOP 5 967In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type Edge Triggered Flip-Flop NL17SZ 1 Circuit Single-Ended UQFN-8 Single-Ended Non-Inverting 6.5 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel