onsemi Flip-Flops

Results: 221
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP 1 788In Stock
2 500Expected 25/08/2026
Min.: 1
Mult.: 1
: 2 500

AEC-Q100 Reel, Cut Tape
onsemi Flip-Flops DUAL J-K FLIP-FLOP 327In Stock
2 500Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip-Flops HEX D-TYPE FLIP-FLOP 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

AEC-Q100 Reel, Cut Tape
onsemi Flip-Flops QUAD D-TYPE FLIP-FLOP 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

AEC-Q100 Reel, Cut Tape
onsemi Flip-Flops 3.3V/5V ECL D-Type w/Set And Reset 104In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 100 1 Circuit Differential SOIC-8 Single-Ended Inverting/Non-Inverting 0.59 ns 3 V 3.8 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops DUAL J-K FLIP FLOP 2 043In Stock
Min.: 1
Mult.: 1
: 2 500

HC 2 Circuit 2 V 6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi NL17SZ374DBVT1G
onsemi Flip-Flops SINGLE D-TYPE F/F 3-STATE 6 000In Stock
Min.: 1
Mult.: 1
: 3 000
Reel, Cut Tape
onsemi Flip-Flops 3.3V/5V ECL 6-Bit Diff w/Master Reset 39In Stock
Min.: 1
Mult.: 1

Differential Register 10 1 Circuit Differential LQFP-32 Differential Inverting/Non-Inverting 0.55 ns - 50 mA 50 mA - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tray
onsemi Flip-Flops DUAL J-K FLIPFLOP W RESET 2 488In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Type Flip-Flop HC 2 Circuit CMOS SOIC-14 26 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape

onsemi Flip-Flops 3.3V/5V ECL D-Type w/Diff Data and Clk
4 993Expected 08/01/2027
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 100 1 Circuit Differential TSSOP-8 Differential Inverting/Non-Inverting 0.38 ns - 50 mA 50 mA 3 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops DUAL D-TYPE FLIP-FLOP
19 937Expected 25/08/2026
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

AEC-Q100 Reel, Cut Tape
onsemi Flip-Flops D-Type Flip-Flop
11 500Expected 09/10/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

D-Type Flip-Flop 74L 1 Circuit Differential US8-8 Single-Ended Inverting/Non-Inverting 4.5 ns - 24 mA 24 mA 900 mV 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops TinyLogic UHS D-Type
55 249On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

D-Type Flip-Flop 7S 1 Circuit Differential US-8 Single-Ended Inverting/Non-Inverting 7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 3.3V/5V ECL 6-Bit Diff w/Master Reset
250Expected 26/08/2026
Min.: 1
Mult.: 1

Differential Register 100 1 Circuit Differential LQFP-32 Differential Inverting/Non-Inverting 0.55 ns - 50 mA 50 mA - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tray
onsemi Flip-Flops DUAL J-K FLIPFLOP W RESET
7 500On Order
Min.: 1
Mult.: 1
Max.: 1 030
: 2 500

HC Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-3.6V CMOS Octal D-Type Flow Through
9 927On Order
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

D-Type Flip-Flop 74LC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 9.5 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 1.65-5.5V CMOS Single D-Type
33 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

D-Type Flip-Flop 17 1 Circuit Differential US-8 Single-Ended Inverting/Non-Inverting 7 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 3-ST Oct D Flip-Flop
570Expected 22/01/2027
Min.: 1
Mult.: 1

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 30 ns - 7.2 mA 7.2 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 3-ST Oct D Flip-Flop
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 1 000

D-Type Flip-Flop HCT 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 30 ns - 7.2 mA 7.2 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops NONINVERTING FLIPFLOP
2 500Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 250
: 2 500

MC74HC 8 Circuit CMOS TSSOP-20 CMOS 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape
onsemi Flip-Flops LOG CMOS D FLIP FLOP OCTL
2 500Expected 05/01/2027
Min.: 1
Mult.: 1
Max.: 250
: 2 500

MC74VHCT 8 Circuit 3-State TSSOP-20 CMOS 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape
onsemi Flip-Flops 3.3V/5V ECL D-Type w/Diff Data and Clk
196Expected 25/09/2026
Min.: 1
Mult.: 1

D-Type Flip-Flop 100 1 Circuit Differential SOIC-8 Differential Inverting/Non-Inverting 0.38 ns - 50 mA 50 mA - 3 V 5.5 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 2-6V CMOS Octal D-Type 3 State Out
453Expected 26/08/2026
Min.: 1
Mult.: 1

D-Type Flip-Flop 74AC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube
onsemi Flip-Flops 2-6V CMOS Octal D-Type 3 State Out
2 482On Order
Min.: 1
Mult.: 1
: 1 000

D-Type Flip-Flop 74AC 8 Circuit Single-Ended SOIC-20 Single-Ended Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Flip-Flops 2-6V CMOS Octal D-Type 3 State Out
2 482Expected 27/08/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 74AC 8 Circuit Single-Ended TSSOP-20 Single-Ended Non-Inverting 13.5 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel