Texas Instruments MouseReel Flip-Flops

Results: 681
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 4 087In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type HCS 2 Circuit Push-Pull TSSOP-14 Schmitt-Trigger Inverting 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Schmitt-trigger inpu t dual D-type posit 3 728In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type HCS 2 Circuit Push-Pull SOIC-14 Schmitt-Trigger 7 ns - 7.8 mA 7.8 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Schmitt-trigger inpu t dual D-type posit 9 638In Stock
Min.: 1
Mult.: 1
: 3 000

HCS SOT-23-14 42 ns 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 62In Stock
3 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3 000

D-Type HCS 2 Circuit Push-Pull SOT-23-THIN-14 Schmitt-Trigger Positive 19 ns 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops OPEN 99/06/11 1 570In Stock
Min.: 1
Mult.: 1
: 2 000

HCT TSSOP-20 SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal w/ Clear 1 477In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HCT 8 Circuit CMOS SSOP-20 TTL Non-Inverting 34 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear 4 000In Stock
8 000Expected 10/09/2026
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HCT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 34 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Tri-St. Octal Tran 956In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HCT 8 Circuit 3-State SSOP-20 TTL Non-Inverting 46 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Flip-Flop W/Clock Enable A 59 A 595-SN74HCT377DW 989In Stock
8 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HCT 8 Circuit CMOS SOIC-20 TTL Non-Inverting 30 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal Edge-Trig D-Ty F-F W/3-State Otpt 519In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HCT 8 Circuit 3-State SSOP-20 TTL Non-Inverting 53 ns - 6 mA 6 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 1 788In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop HCT 2 Circuit CMOS SSOP-14 TTL Inverting/Non-Inverting 28 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual w/Clear Preset A 595-SN74HCT74PW A A 595-SN74HCT74PW 1 641In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop HCT 2 Circuit CMOS TSSOP-14 TTL Inverting/Non-Inverting 28 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Neg-Edge-Trig J -K Flip-Flop A 595- A 595-SN74LS112AD 125In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

J-K Type Flip-Flop LS 2 Circuit TTL SOIC-Narrow-16 TTL Inverting/Non-Inverting 20 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex A 595-SN74LS174D A 595-SN74LS174D A A 595-SN74LS174D 698In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LS 7 Circuit TTL SOIC-Narrow-16 TTL Non-Inverting 30 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear 520In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LS 7 Circuit TTL SOIC-16 TTL Non-Inverting 30 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Type Flip-Fl op w/Clear A 595-SN A 595-SN74LS273DW 568In Stock
2 000Expected 11/09/2026
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LS 8 Circuit TTL SOIC-20 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Edge Trig F-F W/3-State Otpt A 595-SN74LS374DW 1 606In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Transparent Latch LS 8 Circuit 3-State SOIC-20 TTL Non-Inverting 28 ns - 2.6 mA 24 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Octal D-Ty Flip-Flop W/Clock Enable A 59 A 595-SN74LS377DW 748In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LS 8 Circuit TTL SOIC-20 TTL Non-Inverting 27 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual DType Pos Edge Trigrd FlipFlop ALT ALT 595-SN74LS74ADR 2 040In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 40 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 611In Stock
2 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop LS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 40 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop ALT ALT 595-SN74LS74ANSR 1 432In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Edge Triggered Flip-Flop LS 2 Circuit TTL SOIC-14 TTL Inverting/Non-Inverting 40 ns - 400 uA 8 mA 4.75 V 5.25 V SMD/SMT 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex D-Type Flip-Flop With Clear A 595-SN A 595-SN74LV174AD 904In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LV 7 Circuit CMOS SOIC-Narrow-16 CMOS Non-Inverting 20.6 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hex w/ Clear A 595-S N74LV174APW A 595-S A 595-SN74LV174APW 3 860In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LV 7 Circuit CMOS TSSOP-16 CMOS Non-Inverting 20.6 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quadruple D-Type Fli p-Flop W/Clear A 59 A 595-SN74LV175AD 60In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LV 4 Circuit CMOS SOIC-Narrow-16 CMOS Inverting/Non-Inverting 23.3 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Quad w/ Clear A 595- SN74LV175APW A 595- A 595-SN74LV175APW 1 010In Stock
2 000Expected 21/08/2026
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LV 4 Circuit CMOS TSSOP-16 CMOS Inverting/Non-Inverting 23.3 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel