PDIP-16 Tube Flip-Flops

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Flip-Flops Dual 1 247In Stock
Min.: 1
Mult.: 1

J-K Type Flip-Flop HC 2 Circuit CMOS PDIP-16 CMOS, LVTTL Inverting/Non-Inverting 175 ns - 4 mA 4 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops Quad w/ Clear 9In Stock
4 000Expected 24/08/2026
Min.: 1
Mult.: 1

D-Type Flip-Flop HC 4 Circuit CMOS PDIP-16 CMOS Inverting/Non-Inverting 150 ns - 5.2 mA 5.2 mA 2 V 6 V Through Hole - 40 C + 85 C Tube
Texas Instruments Flip-Flops 4bit w/Tri-St Out 298In Stock
Min.: 1
Mult.: 1

D-Type Register LS 1 Circuit 3-State PDIP-16 TTL Non-Inverting 30 ns - 2.6 mA 24 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Quad 627In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop LS 4 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 25 ns - 400 uA 8 mA 4.75 V 5.25 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Hex D-Typ Pos-Edge- Trig Flip-Flop W/Clr 131In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop AS 7 Circuit TTL PDIP-16 TTL Non-Inverting 10 ns - 2 mA 20 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Dual Pos-Edge-Trig J -K Flip-Flop Non-Stocked Lead-Time 26 Weeks
Min.: 350
Mult.: 25

J-K Type Flip-Flop AS 2 Circuit Differential PDIP-16 Single-Ended Inverting/Non-Inverting 9 ns - 2 mA 20 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube
Texas Instruments Flip-Flops Octal Pos-Edge-Trig D-Typ F-F W/Clear Non-Stocked Lead-Time 26 Weeks
Min.: 225
Mult.: 25

D-Type Flip-Flop AS 7 Circuit TTL PDIP-16 TTL Inverting/Non-Inverting 10 ns - 2 mA 20 mA 4.5 V 5.5 V Through Hole 0 C + 70 C Tube