SOIC-14 Flip-Flops

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Flip-Flops Dual Pos-Edge-Trig D -Type Flip-Flop 89In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop ACT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 8.5 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube
Texas Instruments Flip-Flops Dual CMOS ALT 595-CD 4013BM ALT 595-CD40 ALT 595-CD4013BM 60In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 4000 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Tube
Texas Instruments Flip-Flops Dual CMOS 1 893In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop 4000 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Hi Spd CMOS LogDual Pos-Edge-Triggered D ALT 595-CD74HCT74M96 1 761In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS HCT 2 Circuit CMOS SOIC-14 TTL Inverting/Non-Inverting 35 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Catalog D ual Positive-Edge-T A 595-SN74LVC74AQDREP 1 801In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS LVC 2 Circuit LVTTL SOIC-14 CMOS, TTL Inverting/Non-Inverting 6 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-SN74HC74QDRG4Q1 2 130In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli A 595-SN74LVC74ADT 846In Stock
1 000On Order
Min.: 1
Mult.: 1

D-Type Flip-Flop LVC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Tube
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli A 595-SN74LVC74AD 203In Stock
250Expected 14/12/2026
Min.: 1
Mult.: 1
: 250

D-Type Flip-Flop LVC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Enhanced Product Dua l Positive-Edge-Tri 856In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS LVC 2 Circuit LVTTL SOIC-14 CMOS, TTL Inverting/Non-Inverting 6 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli 1 291In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LVC 2 Circuit CMOS SOIC-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC74D/SOT108/SO14 3 774In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop AHC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 3.7 ns at 5 V - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74D-Q100/SOT108/SO14 1 804In Stock
Min.: 1
Mult.: 1
: 2 500

HCT SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74D/SOT108/SO14 1 418In Stock
10 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop HCT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 18 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LV74D-Q100/SOT108/SO14 2 628In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LV 2 Circuit Complementary SOIC-14 TTL 13 ns 1 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC74AD/SOT108/SO14 9 348In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LVC 2 Circuit SOIC-14 Single-Ended Inverting/Non-Inverting 7 ns - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT74D/SOT108/SO14 2 220In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop AHCT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 3.3 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC74D/SOT108/SO14 3 422In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop ALVC 2 Circuit SOIC-14 Single-Ended Inverting/Non-Inverting 2.3 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT107D/SOT108/SO14 1 848In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Negative Edge Triggered Flip-Flop HCT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 16 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 2-6V CMOS Dual D-Type Pos. Edge 911In Stock
Min.: 1
Mult.: 1
Max.: 275

D-Type Edge Triggered Flip-Flop 74AC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops 2-6V CMOS Dual D-Type Pos. Edge 1 398In Stock
5 000Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 470
: 2 500

D-Type Edge Triggered Flip-Flop 74AC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 14 ns - 24 mA 24 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 5V CMOS Dual D-Type Positive Edge 348In Stock
Min.: 1
Mult.: 1

D-Type Edge Triggered Flip-Flop 74ACT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops 5V CMOS Dual D-Type Positive Edge 6 980In Stock
Min.: 1
Mult.: 1
Max.: 480
: 2 500

D-Type Edge Triggered Flip-Flop 74ACT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 2-6V CMOS Dual D-Type w/Set Reset 99In Stock
7 370Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 330

D-Type Flip-Flop HC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 100 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Tube

onsemi Flip-Flops 2-6V CMOS Dual D-Type w/Set Reset 5 928In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 450
: 2 500

D-Type Flip-Flop HC 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 100 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 5V CMOS Dual D-Type w/Set Reset 153In Stock
1 265Expected 01/12/2026
Min.: 1
Mult.: 1
Max.: 440

D-Type Flip-Flop HCT 2 Circuit Differential SOIC-14 Single-Ended Inverting/Non-Inverting 24 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 55 C + 125 C Tube