TSSOP-14 Flip-Flops

Results: 98
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

onsemi Flip-Flops Dl D-Type Flip-Flop 1 457In Stock
12 500On Order
Min.: 1
Mult.: 1
Max.: 1 480
: 2 500

D-Type Flip-Flop HC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 110 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops Dl D-Type Flip-Flop 555In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop HCT 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 35 ns - 4.8 mA 4.8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual CMOS A 595-CD40 13BPW A 595-CD4013B A 595-CD4013BPW 2 184In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop 4000 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual CMOS ALT 595-CD 4013BPWR ALT 595-CD ALT 595-CD4013BPWR 2 868In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop 4000 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 300 ns - 1.5 mA 1.5 mA 3 V 18 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trgrd D-Type Flip-Flops A A 595-SN74LV74AQPWRQ1 1 429In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS LV 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 20 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-N74AHC74QPWRG4Q1 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop AHC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos Edge Trig D Type Flip Flop A 59 A 595-SN74HC74QPWRG4Q1 1 842In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

D-Type Edge Triggered Flip-Flop HC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 175 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Automotive Schmitt-t rigger input dual D 1 283In Stock
8 000On Order
Min.: 1
Mult.: 1
: 2 000

HCS TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Mil Enhance Dual Pos Edge-Trgrd D-Type 318In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS LV 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 20 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Pos-Edge-Trgrd D-Type Flip-Flop ALT ALT 595-SN74LV74APWR 1 911In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LV 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 20 ns - 12 mA 12 mA 2 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli ALT 595-SN74LVC74APWR 946In Stock
2 000Expected 05/08/2026
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LVC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Flip-Flops Dual Positive-Edge-T riggered D-Type Fli A 595-SN74LVC74APW 386In Stock
Min.: 1
Mult.: 1
: 250

D-Type Flip-Flop LVC 2 Circuit CMOS TSSOP-14 CMOS Inverting/Non-Inverting 6 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC74PW-Q100/SOT402/TSSOP14 2 443In Stock
Min.: 1
Mult.: 1
: 2 500

AHC TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74ALVC74PW/SOT402/TSSOP14 1 341In Stock
5 000Expected 11/08/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop ALVC 2 Circuit TSSOP-14 Single-Ended Inverting/Non-Inverting 2.3 ns at 3.3 V - 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74PW-Q100/SOT402/TSSOP14 4 744In Stock
Min.: 1
Mult.: 1
: 2 500

HCT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LV74PW/SOT402/TSSOP14 3 122In Stock
2 500Expected 05/10/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop LV 2 Circuit TSSOP-14 Single-Ended Inverting/Non-Inverting 11 ns at 3.3 V - 12 mA 1 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC74APW/SOT402/TSSOP14 1 700In Stock
12 500Expected 07/12/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop LVC 2 Circuit TSSOP-14 Single-Ended Inverting/Non-Inverting 2.5 ns at 3.3 V - 24 mA 1.2 V 3.6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHCT74PW/SOT402/TSSOP14 3 432In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop AHCT 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 3.3 ns - 8 mA 8 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC73PW/SOT402/TSSOP14 3 815In Stock
Min.: 1
Mult.: 1
: 2 500

J-K Negative Edge Triggered Flip-Flop HC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 16 ns at 5 V - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4013BTT-Q100/SOT402/TSSOP14 2 047In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4013BTT/SOT402/TSSOP14 2 152In Stock
5 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 500

CMOS HEF4000 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 220 ns - 4.2 mA 4.2 mA 3 V 15 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 5V CMOS Dual D-Type Positive Edge 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop 74ACT 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 11 ns - 24 mA 24 mA 4.5 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 2-6V CMOS Dual D-Type w/Set Reset 2 688In Stock
32 500On Order
Min.: 1
Mult.: 1
Max.: 1 650
: 2 500

D-Type Flip-Flop HC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 100 ns - 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops 2-3.6V CMOS Dual D-Type 1 178In Stock
Min.: 1
Mult.: 1

D-Type Flip-Flop 74LC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 8 ns - 24 mA 24 mA 2 V 3.6 V SMD/SMT - 40 C + 85 C Tube

onsemi Flip-Flops 2-5.5V CMOS Dual D-Type w/Set Reset 3 694In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 74VHC 2 Circuit Differential TSSOP-14 Single-Ended Inverting/Non-Inverting 15.4 ns - 8 mA 8 mA 2 V 5.5 V SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel