TSSOP-16 Flip-Flops

Results: 55
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Flip-Flops 74HCT174PW-Q100/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

HCT TSSOP-16 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT175PW/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

D-Type Edge Triggered Flip-Flop HCT 1 Circuit Differential TSSOP-16 Single-Ended Inverting/Non-Inverting 16 ns - 4 mA 4 mA 4.5 V 5.5 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF40175BTT/SOT403/TSSOP16 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

TSSOP-16 160 ns - 500 mV 18 V + 125 C Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF40175BTT-Q100/SOT403/TSSOP1 Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1
: 2 500

CMOS 4 Circuit TSSOP-16 80 ns - 3.4 mA 3.4 mA 3 V 15 V SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Flip-Flops QUAD D-TYPE FLIP-FLOP WIT Non-Stocked Lead-Time 43 Weeks
Min.: 1
Mult.: 1
: 2 500
No
D-Type HC 4 Circuit CMOS TSSOP-16 Inverting/Non-Inverting 28 ns 5.2 mA 5.2 mA 2 V 6 V SMD/SMT - 55 C + 125 C AEC-Q100 Reel, Cut Tape