AEC-Q100 Flip-Flops

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Output Type Package/Case Input Type Polarity Propagation Delay Time High Level Output Current Low Level Output Current Supply Voltage - Min Supply Voltage - Max Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Toshiba Flip-Flops X34 Octal Schmitt D-Type Flip-Flop with 3-State Output Flip-Flop VCC: 1.8-5.5V 3 595In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop 74VHC 8 Circuit 3-State TSSOP-20 CMOS Non-Inverting 5 ns - 16 mA 16 mA 1.8 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AHC74PW-Q100/SOT402/TSSOP14 2 443In Stock
Min.: 1
Mult.: 1
: 2 500

AHC TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74AUP1G74DC-Q100/SOT765/VSSOP8 5 514In Stock
Min.: 1
Mult.: 1
: 3 000

AUP VSSOP-8 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC175PW-Q100/SOT403/TSSOP16 612In Stock
Min.: 1
Mult.: 1
: 2 500

HC AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273D-Q100/SOT163/SO20 606In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HC 8 Circuit SOIC-20 CMOS 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC273PW-Q100/SOT360/TSSOP20 1 317In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop HC 8 Circuit TSSOP-20 CMOS 15 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC377D-Q100/SOT163/SO20 571In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HC 8 Circuit SOIC-20 CMOS 13 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC377PW-Q100/SOT360/TSSOP20 347In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop HC 8 Circuit TSSOP-20 CMOS 13 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC574D-Q100/SOT163/SO20 893In Stock
Min.: 1
Mult.: 1
: 2 000

HC SOIC-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC73D-Q100/SOT108/SO14 2 455In Stock
Min.: 1
Mult.: 1
: 2 500

HC CMOS SO-14 16 ns 2 V 6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HC74BQ-Q100/SOT762/DHVQFN14 5 220In Stock
6 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

HC DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT109PW-Q100/SOT403/TSSOP16 1 631In Stock
Min.: 1
Mult.: 1
: 2 500

TTL HCT 1 Circuit TSSOP-16 TTL Positive 45 ns 4.5 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74D-Q100/SOT108/SO14 1 804In Stock
Min.: 1
Mult.: 1
: 2 500

HCT SOIC-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74HCT74PW-Q100/SOT402/TSSOP14 4 744In Stock
Min.: 1
Mult.: 1
: 2 500

HCT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LV74D-Q100/SOT108/SO14 2 633In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Flip-Flop LV 2 Circuit Complementary SOIC-14 TTL 13 ns 1 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G74DC-Q100/SOT765/VSSOP8 413In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS, TTL LVC 1 Circuit VSSOP-8 4.1 ns - 32 mA 32 mA 1.65 V 5.5 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC1G79GW-Q100/SOT353/UMT5 4 765In Stock
Min.: 1
Mult.: 1
: 3 000

LVC TSSOP-5 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC273PW-Q100/SOT360/TSSOP20 191In Stock
2 500Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 500

LVC TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC2G74DC-Q100/SOT765/VSSOP8 2 601In Stock
Min.: 1
Mult.: 1
: 3 000

LVC VSSOP-8 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops 74LVC2G74DP-Q100/SOT505/TSSOP8 1 219In Stock
Min.: 1
Mult.: 1
: 3 000

LVC TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Flip-Flops HEF4013BTT-Q100/SOT402/TSSOP14 2 085In Stock
Min.: 1
Mult.: 1
: 2 500

TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip-Flops DUAL J-K FLIP-FLOP 243In Stock
2 500Expected 04/09/2026
Min.: 1
Mult.: 1
: 2 500

AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Flip-Flops HEX D-TYPE FLIP-FLOP 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

AEC-Q100 Reel, Cut Tape
onsemi Flip-Flops QUAD D-TYPE FLIP-FLOP 2 500In Stock
Min.: 1
Mult.: 1
: 2 500

AEC-Q100 Reel, Cut Tape
Texas Instruments Flip-Flops Auto Cat Octal Edge- Trgrd D-Type 303In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop LVC 8 Circuit 3-State TSSOP-20 CMOS, TTL Non-Inverting 8 ns - 24 mA 24 mA 1.65 V 3.6 V SMD/SMT - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel