Latches

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Tri-St Octal D-Type 1 411In Stock
Min.: 1
Mult.: 1
: 2 000

True 74AHC 8 Circuit 1 Line SSOP-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 2 233In Stock
Min.: 1
Mult.: 1
: 2 000

True 74AHC 8 Circuit 1 Line TVSOP-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHC573DW A A 595-SN74AHC573DW 2 341In Stock
Min.: 1
Mult.: 1
: 2 000

True 74AHC 8 Circuit 1 Line SOIC-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp D Type Latch ALT 595-SN74AH ALT 595-SN74AHC573DWR 961In Stock
Min.: 1
Mult.: 1
: 2 000

True AHC 8 Circuit 8 Line SOIC-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1 432In Stock
Min.: 1
Mult.: 1

True 74AHC 8 Circuit 1 Line PDIP-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Tube
Texas Instruments Latches Tri-St Octal D-Type 1 527In Stock
Min.: 1
Mult.: 1
: 2 000

True AHCT 8 Circuit 1 Line SSOP-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHCT373DW A 595-SN74AHCT373DW 1 993In Stock
Min.: 1
Mult.: 1
: 2 000

True AHCT 8 Circuit 1 Line SOIC-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHCT373PW A 595-SN74AHCT373PW 584In Stock
4 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 2 000

True AHCT 8 Circuit 1 Line TSSOP-20 Non-Inverting 9.5 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 696In Stock
Min.: 1
Mult.: 1
: 2 000

True AHCT 8 Circuit 1 Line SSOP-20 Non-Inverting 8 ns 4 uA 32 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ALS573CDW A 595-SN74ALS573CDW 1 839In Stock
Min.: 1
Mult.: 1
: 2 000

True ALS 8 Circuit 1 Line SOIC-20 Non-Inverting 14 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 40In Stock
2 000Expected 29/10/2026
Min.: 1
Mult.: 1
Max.: 1 001

True ALS 8 Circuit 1 Line PDIP-20 Non-Inverting 14 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Octal DType Transpar ent Latches 558In Stock
Min.: 1
Mult.: 1
: 2 000

True ALS 8 Circuit 8 Line SOIC-20 Non-Inverting 14 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DType TRANPNT Read Back Latches 70In Stock
Min.: 1
Mult.: 1

D-Type Transparent Latch ALS 8 Circuit 8 Line SOIC-24 Non-Inverting 18 ns 32 mA - 2.6 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches 16BTrans DType Latch 149In Stock
Min.: 1
Mult.: 1
: 1 000

True ALVCH 2 Circuit 16 Line SSOP-48 Non-Inverting 4.5 ns, 4 ns 40 uA 32 mA - 12 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1 750In Stock
Min.: 1
Mult.: 1
: 2 000

True ALVCH 8 Circuit 1 Line TSSOP-20 Non-Inverting 4 ns, 3.6 ns 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DTYPE Transpar ent Latches 765In Stock
Min.: 1
Mult.: 1

True F 8 Circuit 8 Line PDIP-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Octal Transparent DT YPE Latches A 595-S A 595-SN74F573DW 1 636In Stock
Min.: 1
Mult.: 1
: 2 000

True F 8 Circuit 8 Line SOIC-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent D- Type Latches 885In Stock
Min.: 1
Mult.: 1

LSTTL HC 8 Circuit 8 Line PDIP-20 Non-Inverting 13 ns 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HC373DW A A 595-SN74HC373DW 1 416In Stock
6 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 1 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 329In Stock
17 590Expected 07/09/2026
Min.: 1
Mult.: 1

True HC 8 Circuit 1 Line PDIP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Transparent DT YPE Latches A 595-S A 595-SN74HC563DW 1 059In Stock
Min.: 1
Mult.: 1
: 2 000

Inverting HC 8 Circuit 8 Line SOIC-20 Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HC573APWT A 595-SN74HC573APWT 387In Stock
5 528Expected 28/08/2026
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 1 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent D- Type Latches 2 111In Stock
Min.: 1
Mult.: 1
: 2 000

HC SOIC-20 Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-bit addressable la tches 16-TSSOP -40 3 119In Stock
Min.: 1
Mult.: 1
: 2 000

Addressable Latch HCS 8 Circuit 8 Line TSSOP-16 6 ns at 6 V 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive 8-bit add ressable latches 16 734In Stock
Min.: 1
Mult.: 1
: 2 000

HCS 8 Line TSSOP-16 Inverting 17 ns 6 mA - 6 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel