Latches

Results: 823
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Octal w/Tri-St Out A 595-SN74ALVCH373DWR A 595-SN74ALVCH373DWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

True ALVCH 8 Circuit 1 Line SOIC-20 Non-Inverting 4 ns, 3.6 ns 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches Octal Dtype Transpar ent Latch Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

True AS 8 Circuit 8 Line SOIC-20 Non-Inverting 6 ns 32 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel
Texas Instruments Latches 16bit Transparent Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

True AVC 2 Circuit 1 Line TVSOP-48 Non-Inverting 5.7 ns, 3.3 ns, 2.8 ns 40 uA 32 mA - 12 mA 1.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal DTYPE Transpar ent Latches A 595-S A 595-SN74BCT573DWR Non-Stocked Lead-Time 9 Weeks
Min.: 275
Mult.: 25

True BCT 8 Circuit 8 Line SOIC-20 Non-Inverting 8.2 ns at 5 V 62 mA 32 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Octal DTYPE Transpar ent Latches Non-Stocked Lead-Time 9 Weeks
Min.: 220
Mult.: 20

True BCT 8 Circuit 8 Line PDIP-20 Non-Inverting 8.2 ns at 5 V 62 mA 32 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Latches Octal DTYPE Transpar ent Latches Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

True F 8 Circuit 8 Line SSOP-20 Non-Inverting 7 ns at 5 V 32 mA - 3 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HCT373N ALT 595-SN74HCT373N Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 1 000

True HCT 8 Circuit 8 Line PDIP-20 Non-Inverting 52 ns at 4.5 V, 47 ns at 5.5 V 8 uA 32 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74LV373APW ALT 595-SN74LV373APWR Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

True LV 8 Circuit 8 Line TSSOP-20 Non-Inverting 18 ns at 2.5 V, 14.9 ns at 3.3 V, 9.2 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel
Texas Instruments Latches Octal Trans D-Type L atches Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

True LV 1 Circuit 8 Line SOIC-20 Non-Inverting 9.5 ns at 5 V 2 uA 32 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transp DType L atches Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

True LV 8 Circuit 8 Line SOIC-20 Non-Inverting 18.7 ns at 2.5 V, 14.5 ns at 3.3 V, 8.8 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74LV573APW ALT 595-SN74LV573APWR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

True LV 8 Circuit 8 Line TSSOP-20 Non-Inverting 18.7 ns at 2.5 V, 14.5 ns at 3.3 V, 8.8 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type A 595-SN74LVC16373DL A 595-SN74LVC16373DLR Non-Stocked Lead-Time 9 Weeks
Min.: 1 000
Mult.: 25

D-Type Latch LVC 1 Circuit 1 Line SSOP-48 Non-Inverting 8 ns at 2.7 V, 7 ns at 3.3 V 40 uA 32 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 10B Bus Interface DT ype Latch A 595-SN7 A 595-SN74LVC841APWR Non-Stocked Lead-Time 9 Weeks
Min.: 600
Mult.: 60

Monostable Multivibrator LVC 10 Circuit 10 Line TSSOP-24 Non-Inverting 7.5 ns at 2.7 V, 6.7 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 3.3V ABT Octal Trans D-Type Latches R 59 R 595-SN74LVTH573DW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

BiCMOS LVT 1 Circuit 8 Line SOIC-20 Non-Inverting 2.7 ns at 3.3 V 12 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Latches 3.3V ABT Octal Trans p DType Latche A 59 A 595-SN74LVTH373DW Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

True LVTH 1 Circuit 8 Line SOIC-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 3.3V ABT Octal Trans p DType Latche Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

True LVTH 1 Circuit 8 Line SOIC-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Latches 3.3V ABT Octal Trans p DType Latche ALT ALT 595-SN74LVTH373PWR Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

True LVTH 1 Circuit 8 Line TSSOP-20 Non-Inverting 2.6 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel
Texas Instruments Latches 3 St 20bit Bus-Int D Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

Bus Interface D-Type Latch ABT 8 Circuit 1 Line TSSOP-56 Non-Inverting 5.3 ns 89 mA 32 mA - 12 mA 4.5 V 5.5 V - 40 C + 85 C Reel
Texas Instruments Latches 8 Bit Addressable La tch A 595-TPIC6259D A 595-TPIC6259DWRG4 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

1 Circuit 8 Line SOIC-20 Inverting 625 ns at 5 V 100 uA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable La tch ALT 595-TPIC625 ALT 595-TPIC6259DWR Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

1 Circuit 8 Line SOIC-20 Inverting 625 ns at 5 V 100 uA 4.5 V 5.5 V - 40 C + 125 C Reel
Texas Instruments Latches Mil Enhance Octal D- Type Transp Latches A 595-SN74ACT373MDWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

True ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10 ns at 5 V 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel
Texas Instruments Latches Mil Enhance 3.3V ABT 16B Transp D-Type A A 595-CVTH16373IDGGREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

D-Type Latch LVT 2 Circuit 16 Line TSSOP-48 Non-Inverting 2.7 ns at 3.3 V 5 mA 32 mA - 32 mA 2.7 V 3.6 V - 55 C + 125 C Reel
Texas Instruments Latches Mil Enhance 3.3V ABT 16B Transp D-Type A A 595-CVTH162373MDLREP Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 1 000

D-Type Transparent Latch LVT 2 Circuit 16 Line SSOP-48 Non-Inverting 5.7 ns at 2.7 V, 5 ns at 3.3 V 5 mA 32 mA - 12 mA 2.7 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D-Type Transp Latches A 595-CY74FC A 595-CY74FCT2573CTSOC Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

CMOS FCT 1 Circuit 8 Line SOIC-20 Non-Inverting 4.7 ns at 5 V 32 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel
Nexperia Latches 74AUP1G373GS/SOT1202/X2SON6 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 5 000

AUP XSON-6 15.2 ns 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel