MouseReel Non-Inverting Latches

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Latches 74LVC573APW/SOT360/TSSOP20 6 586In Stock
5 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 500

D-Type Latch LVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 8.5 ns 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVCH162373ADGG/SOT362/TSSOP4 1 544In Stock
2 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 2 000

CMOS LVCH 2 Circuit 16 Line TSSOP-48 Non-Inverting 12 ns at 1.2 V, 3.3 ns at 3.3 V 80 uA - 12 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHC373D/SOT163/SO20 1 230In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS AHC 8 Circuit 8 Line SOIC-20 Non-Inverting 4.3 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHC573D/SOT163/SO20 419In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS AHC 8 Circuit 8 Line SOIC-20 Non-Inverting 4.2 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHC573PW/SOT360/TSSOP20 8 441In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS AHC 8 Circuit 8 Line TSSOP-20 Non-Inverting 4.2 ns at 5 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AHCT573D/SOT163/SO20 310In Stock
Min.: 1
Mult.: 1
: 2 000

TTL AHCT 8 Circuit 8 Line SOIC-20 Non-Inverting 3.9 ns 4 uA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74ALVC573PW/SOT360/TSSOP20 2 591In Stock
Min.: 1
Mult.: 1
: 2 500

TTL ALVC 8 Circuit 8 Line TSSOP-20 Non-Inverting 2.2 ns at 3.3 V 10 uA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AUP1G373GW/SOT363/SC-88 3 608In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS AUP 1 Circuit 1 Line TSSOP-6 Non-Inverting 22.1 ns, 12.3 ns 500 nA - 4 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT259PW/SOT403/TSSOP16 1 693In Stock
2 500Expected 02/10/2026
Min.: 1
Mult.: 1
: 2 500

TTL HCT 1 Circuit 8 Line TSSOP-16 Non-Inverting 20 ns 8 uA - 4 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT573BQ/SOT764/DHVQFN20 4 260In Stock
Min.: 1
Mult.: 1
: 3 000

TTL HCT 8 Circuit 8 Line DHVQFN-20 Non-Inverting 17 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT573PW/SOT360/TSSOP20 5 534In Stock
Min.: 1
Mult.: 1
: 2 500

TTL HCT 8 Circuit 8 Line TSSOP-20 Non-Inverting 17 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC373ABQ/SOT764/DHVQFN20 4 194In Stock
Min.: 1
Mult.: 1
: 3 000

TTL LVC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 3 ns at 3.3 V 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC373AD/SOT163/SO20 1 697In Stock
Min.: 1
Mult.: 1
: 2 000

TTL LVC 8 Circuit 8 Line SOIC-20 Non-Inverting 3 ns at 3.3 V 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVT573D/SOT163/SO20 82In Stock
Min.: 1
Mult.: 1
: 2 000

TTL LVT 8 Circuit 8 Line SOIC-20 Non-Inverting 2.7 ns at 3.3 V 12 mA 32 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-18V 8-Bit Addressable 237In Stock
Min.: 1
Mult.: 1
: 1 000

Serial In/Parallel Out (SIPO) Shift Register MC14 2 Circuit 8 Line SOIC-WB-16 Non-Inverting 400 ns at 5 V, 150 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V 8-Bit Addressable 1 842In Stock
Min.: 1
Mult.: 1
: 2 500

Addressable Latch 74AC 1 Circuit 8 Line SOIC-16 Non-Inverting 14.5 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Octal Transparent 2 599In Stock
Min.: 1
Mult.: 1
: 2 500

Transparent Latch 74AC 8 Circuit 3 Line TSSOP-20 Non-Inverting 13.5 ns at 3.3 V, 9.5 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Octal Transparent 1 007In Stock
Min.: 1
Mult.: 1
: 1 000

Transparent Latch 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13.5 ns at 3.3 V, 9.5 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Octal Buffer w/3 State Outuputs 3 108In Stock
Min.: 1
Mult.: 1
: 2 500

Buffer/Line Driver 74AC 8 Circuit 3 Line TSSOP-20 Non-Inverting 13 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-6V Octal Buffer w/3 State Outuputs 282In Stock
Min.: 1
Mult.: 1
: 1 000

Buffer/Line Driver 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 13 ns at 3.3 V, 10 ns at 5 V 8 uA 32 mA - 24 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V 8-Bit Addressable 178In Stock
Min.: 1
Mult.: 1
: 2 500

Serial In/Parallel Out (SIPO) Shift Register 74AC 1 Circuit 8 Line SOIC-16 Non-Inverting 11 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Transparent w/3 State Outupts 309In Stock
Min.: 1
Mult.: 1
: 2 500

Transparent Latch 74AC 8 Circuit 3 Line TSSOP-20 Non-Inverting 10 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Transparent w/3 State Outupts 223In Stock
1 000On Order
Min.: 1
Mult.: 1
: 1 000

Transparent Latch 74AC 8 Circuit 3 Line SOIC-20 Non-Inverting 10 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Buffer w/3 State Outupts 358In Stock
7 500Expected 06/10/2026
Min.: 1
Mult.: 1
: 2 500

Buffer/Line Driver 74ACT 8 Circuit 3 Line TSSOP-20 Non-Inverting 10.5 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 5V Octal Buffer w/3 State Outupts 817In Stock
1 000Expected 12/08/2027
Min.: 1
Mult.: 1
: 1 000

Buffer/Line Driver 74ACT 8 Circuit 3 Line SOIC-20 Non-Inverting 10.5 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel