MouseReel Non-Inverting Latches

Results: 354
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Latches 74HCT373BQ/SOT764/DHVQFN20 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

TTL HCT 8 Circuit 8 Line DHVQFN-20 Non-Inverting 14 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVT162373DGG/SOT362/TSSOP48 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

BiCMOS LVT 2 Circuit 16 Line TSSOP-48 Non-Inverting 2.5 ns at 3.3 V 6 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V Octal 3-State Transparent Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1
: 1 000

Transparent Latch 74LC 8 Circuit 3 Line SOIC-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA 32 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 2-3.6V Octal Transparent Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1
: 2 500

D-Type Latch LVX 8 Circuit 3 Line TSSOP-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA 32 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel