MouseReel Non-Inverting Latches

Results: 351
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HC373DW A A 595-SN74HC373DW 3 582In Stock
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 1 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74HC373PW A A 595-SN74HC373PW 4 183In Stock
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 1 Line TSSOP-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LV573ADW A A 595-SN74LV573ADW 4 212In Stock
Min.: 1
Mult.: 1
: 2 000

True LV 8 Circuit 1 Line SOIC-20 Non-Inverting 18.7 ns at 2.5 V, 14.5 ns at 3.3 V, 8.8 ns at 5 V 20 uA 32 mA - 16 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 10bit Interface A 59 5-SN74LVC841APW A 5 A 595-SN74LVC841APW 1 298In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 8 Circuit 3 Line TSSOP-24 Non-Inverting 7.5 ns at 2.7 V, 6.7 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches OCTAL D-TYPE LATCH A LT 595-TPIC6273DWR ALT 595-TPIC6273DWR 570In Stock
2 000Expected 18/09/2026
Min.: 1
Mult.: 1
: 2 000

CMOS 1 Circuit 8 Line SOIC-20 Non-Inverting 625 ns 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology Latches 8-Bit Serial-in Latched Driver, Diodes 984In Stock
2 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 1 000

BiCMOS TTL 1 Circuit 8 Line SOIC-18 Non-Inverting 5 V 12 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Latches 8-Bit Serial Input Latched Driver 5 352In Stock
Min.: 1
Mult.: 1
: 1 000

CMOS TTL 1 Circuit 9 Line SOIC-Wide-16 Non-Inverting 5 V 12 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Automotive octal D-t ype transparent lat 1 718In Stock
Min.: 1
Mult.: 1
: 3 000

D-Type AC 8 Circuit 8 Line TSSOP-20 Non-Inverting 4.8 ns, 5.4 ns 24 mA - 24 mA 1.5 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

onsemi Latches Octal D-Type Latch 10 307In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch 74VHC 8 Circuit 8 Line TSSOP-20 Non-Inverting 14.9 ns at 3.3 V, 9.2 ns at 3.3 V 4 uA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches Octal D-Type Latch 4 220In Stock
3 000Expected 21/09/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

D-Type Latch HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 30 ns at 5 V 1.5 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Single D-Type Latch A 595-SN74LVC1G373DC A 595-SN74LVC1G373DCKR 21 189In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit 1 Line SC-70-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74AHC573PW A A 595-SN74AHC573PW 5 928In Stock
Min.: 1
Mult.: 1
: 2 000

True 74AHC 8 Circuit 1 Line TSSOP-20 Non-Inverting 14.5 ns, 8.8 ns 4 uA 32 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B Transparent DTyp e Latch 1 063In Stock
Min.: 1
Mult.: 1
: 2 000

True AUC 16 Circuit 16 Line TVSOP-48 Non-Inverting 2.4 ns at 1.8 V, 1.9 ns at 2.5 V 20 uA 32 mA - 9 mA 800 mV 2.7 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable La tches A 595-SN74HC2 A 595-SN74HC259D 14 011In Stock
Min.: 1
Mult.: 1
: 2 500

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line SOIC-Narrow-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal D Type Transp Latch 8 970In Stock
Min.: 1
Mult.: 1
: 2 000

True LS 8 Circuit 8 Line SOIC-20 Non-Inverting 18 ns at 5 V 32 mA - 2.6 mA 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Sngl D Type Latch 14 053In Stock
12 000On Order
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Circuit 1 Line SOT-23-6 Non-Inverting 5.4 ns at 3.3 V, 4 ns at 5 V 10 uA 32 mA - 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74LVC573APW A 595-SN74LVC573APW 4 044In Stock
10 000Expected 19/11/2026
Min.: 1
Mult.: 1
Max.: 1 001
: 2 000

Monostable Multivibrator LVC 8 Circuit 1 Line TSSOP-20 Non-Inverting 7.7 ns at 2.7 V, 6.9 ns at 3.3 V 10 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type 1 784In Stock
Min.: 1
Mult.: 1
: 2 000

True ALVCH 8 Circuit 1 Line TSSOP-48 Non-Inverting 4.3 ns, 3.6 ns 40 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St 16bit D-Type 5 005In Stock
Min.: 1
Mult.: 1
Max.: 190
: 2 000

Monostable Multivibrator LVC 8 Circuit 1 Line TSSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC373D/SOT163/SO20 29 647In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS HC 8 Circuit 8 Line SOIC-20 Non-Inverting 12 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC373PW/SOT360/TSSOP20 10 897In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 12 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573PW/SOT360/TSSOP20 43 272In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch HC 8 Circuit 8 Line TSSOP-20 Non-Inverting 15 ns 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT259D/SOT109/SO16 20 221In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS HCT 1 Circuit 8 Line SO-16 Non-Inverting 39 ns at 4.5 V 8 uA - 4 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HC573BQ/SOT764/DHVQFN20 8 018In Stock
Min.: 1
Mult.: 1
: 3 000

CMOS HC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 14 ns at 5 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74HCT373D/SOT163/SO20 10 405In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Flip-Flop HCT 8 Circuit 8 Line SOIC-20 Non-Inverting 14 ns 8 uA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel