MouseReel Non-Inverting Latches

Results: 352
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Number of Circuits Number of Output Lines Package/Case Polarity Propagation Delay Time Quiescent Current Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Latches Tri-St. 16bit D-Type 1 333In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVCH 8 Circuit 3 Line TSSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St. 16bit D-Type 387In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVCH 8 Circuit 3 Line TVSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74AUP1G373GN/SOT1115/X2SON6 1 736In Stock
Min.: 1
Mult.: 1
: 5 000

D-Type Transparent Latch AUP 1 Circuit 1 Line XSON-6 Non-Inverting 15.2 ns 4 mA - 4 mA 800 mV 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Latches 74LVC573ABQ/SOT764/DHVQFN20 4 339In Stock
Min.: 1
Mult.: 1
: 3 000

TTL LVC 8 Circuit 8 Line DHVQFN-20 Non-Inverting 3.4 ns at 3.3 V 40 uA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Latches 16-Bit Trans Latch 1 209In Stock
Min.: 1
Mult.: 1
Max.: 140
: 1 000

Transparent Latch 74LC 2 Circuit 3 Line TSSOP-48 Non-Inverting 5.9 ns at 2.7 V, 5.4 ns at 3.3 V 20 uA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal Trans Latch 332In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

Transparent Latch 74LC 8 Circuit 3 Line TSSOP-20 Non-Inverting 9 ns at 2.7 V, 8 ns at 3.3 V 10 uA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal Trans Latch 2 287In Stock
Min.: 1
Mult.: 1
: 2 500

Transparent Latch LVX 8 Circuit 8 Line TSSOP-20 Non-Inverting 18.5 ns at 2.7 V, 13.2 ns at 3.3 V 4 uA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches Octal Latch 510In Stock
2 500Expected 12/03/2027
Min.: 1
Mult.: 1
: 2 500

Octal Latch LVX 8 Circuit 8 Line TSSOP-20 Non-Inverting 18 ns at 2.7 V, 12.8 ns at 3.3 V 4 uA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-STATE Oct D Latch 3 371In Stock
11 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 35 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches 3-STATE Oct D Latch 4 165In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch HC 8 Circuit 3 Line TSSOP-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-STATE Oct D Latch 335In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 1 000
: 1 000

D-Type Latch HC 8 Circuit 3 Line SOIC-20 Non-Inverting 150 ns at 2 V, 30 ns at 4.5 V, 26 ns at 6 V 8 uA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

onsemi Latches 3-STATE Oct D-Tp Lat 12In Stock
Min.: 1
Mult.: 1
: 2 500

D-Type Latch HCT 8 Circuit 3 Line TSSOP-20 Non-Inverting 40 ns at 5 V 1 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Latches 3-STATE Oct D-Tp Lat 1 681In Stock
Min.: 1
Mult.: 1
: 1 000

D-Type Latch HCT 8 Circuit 3 Line SOIC-20 Non-Inverting 40 ns at 5 V 1 mA - 7.2 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NOR R/S A 595-CD4043BDW A 595- A 595-CD4043BDW 744In Stock
Min.: 1
Mult.: 1
: 2 000

CMOS 4000 1 Circuit 4 Line SOIC-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches CMOS Quad NAND R/S A 595-CD4044BD A 595- A 595-CD4044BD 3 814In Stock
Min.: 1
Mult.: 1
: 2 500

CMOS 4000 1 Circuit 4 Line SOIC-Narrow-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Quad R/S Latch 703In Stock
2 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2 000

Converter 4000 1 Circuit 4 Line SO-16 Non-Inverting 300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V 20 uA 32 mA - 4.2 mA 3 V 18 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-CD74AC373M A 5 A 595-CD74AC373M 2 495In Stock
Min.: 1
Mult.: 1
: 2 000

Octal Transparent Latch 74AC 8 Circuit 8 Line SOIC-20 Non-Inverting 106 ns at 1.5 V, 11.9 ns at 3.3 V, 8.5 ns at 5 V 8 uA 32 mA - 24 mA 1.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Octal Transparent A 595-CD74ACT373M A 59 A 595-CD74ACT373M 626In Stock
Min.: 1
Mult.: 1
: 2 000

D-Type Transparent Latch ACT 8 Circuit 8 Line SOIC-20 Non-Inverting 10.4 ns at 5 V 8 uA 32 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Mil Enhanced 16B Tra nsp D-Type Latch 419In Stock
Min.: 1
Mult.: 1
: 1 000

True LVC 2 Circuit 16 Line SSOP-48 Non-Inverting 5.2 ns at 2.5 V, 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 16B Transp D-Type A 595-SNLVC16373ADGGR A 595-SNLVC16373ADGGR 192In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LVC 2 Circuit 16 Line TSSOP-48 Non-Inverting 4.9 ns at 2.7 V, 4.2 ns at 3.3 V 20 uA 32 mA - 24 mA 1.65 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type A 595-SN74ABT373PW A A 595-SN74ABT373PW 1 066In Stock
Min.: 1
Mult.: 1
: 2 000

True ABT 8 Circuit 8 Line TSSOP-20 Non-Inverting 5.7 ns 30 mA 32 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type 1 209In Stock
Min.: 1
Mult.: 1
: 2 000

True 74ACT 8 Circuit 1 Line SSOP-20 Non-Inverting 10 ns 4 uA 32 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable 1 972In Stock
Min.: 1
Mult.: 1
: 2 000

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line SO-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches 8-Bit Addressable A 595-SN74HC259PWT A 5 A 595-SN74HC259PWT 2 285In Stock
Min.: 1
Mult.: 1
: 2 000

Serial In/Parallel Out (SIPO) Shift Register HC 1 Circuit 8 Line TSSOP-16 Non-Inverting 130 ns at 2 V, 26 ns at 4.5 V, 22 ns at 6 V 8 uA 32 mA - 5.2 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Latches Tri-St Octal D-Type ALT 595-SN74HC573ADW ALT 595-SN74HC573ADWR 1 995In Stock
Min.: 1
Mult.: 1
: 2 000

True HC 8 Circuit 8 Line SOIC-20 Non-Inverting 200 ns at 2 V, 40 ns at 4.5 V, 34 ns at 6 V 8 uA 32 mA - 7.8 mA 2 V 6 V - 40 C + 85 C Reel, Cut Tape, MouseReel