AND 2 Input Logic Gates

Results: 308
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates CMOS Quad 2-Input AN D Gate A 595-CD4081 A 595-CD4081BPWR Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

AND 4 Gate 4000 2 Input TSSOP-14 1 Output 1.5 mA - 1.5 mA 12 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhanced Quad 2- Input Pos-AND Gate Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AND 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 135 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Automotive 1-ch 1. 1V-to-5.5V 2-input Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate 74LV 2 Input SOT-23-5 1 Output 32 mA 1.1 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2V to 6V high Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
AND 1 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 2 V 6 V - 40 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V AND gate with Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000
AND 1 Gate SN74ACT 2 Input WQFN-14 1 Output 75 mA - 75 mA 6 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V AND gate with Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000
AND 1 Gate SN74ACT 2 Input TSSOP-14 1 Output 75 mA - 75 mA 6 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V AND Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000
AND 1 Gate SN74ACT 2 Input WQFN-14 1 Output 75 mA - 75 mA 6 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input Pos ALT 595-SN74AHC08RGYR A ALT 595-SN74AHC08RGYR Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

AND 4 Gate AHC 2 Input VQFN-14 1 Output 8 mA - 8 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gate Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate ALVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Lo-Pwr Sgl 2-Input Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 3 000

AND AUP 2 Input DSBGA-6 1 Output 4 mA - 4 mA 4.7 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gate Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 4.1 ns 2 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gate Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.1 ns 2 V 3.6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gate A A 595-SN74LVC08AQDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AND 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 4.1 ns 2 V 3.6 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gate A A 595-SN74LVC08AQPWREP Non-Stocked Lead-Time 16 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

AND 4 Gate LVC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 4.1 ns 2 V 3.6 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates EP Quad 2-Inp Pos- A nd Gate A 595-SN74L A 595-SN74LVC08AMDREP Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AND 4 Gate LVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 4.1 ns 2 V 3.6 V - 55 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gate A A 595-SN74ALVC08IDREP Non-Stocked Lead-Time 26 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AND 4 Gate ALVC 2 Input SOIC-14 1 Output 24 mA - 24 mA 2.9 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhanced Quad 2- Input Pos-AND Gate A 595-CD74HC08QM96EP Non-Stocked Lead-Time 16 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

AND 4 Gate HC 2 Input SOIC-14 1 Output 5.2 mA - 5.2 mA 135 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-AND Gate A A 595-SN74LVC08IDCKREP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Sgl 2- I nput Pos-AND Gate A A 595-SN74LVC08MDCKREP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 2 Input SC70-5 1 Output 32 mA - 32 mA 6.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates x34 Dual LMOS Non-Stocked
Min.: 1
Mult.: 1
: 3 000

AND 2 Gate WZ 2 Input SSOP-8 1 Output 32 mA - 32 mA 4.8 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

AND 2 Gate 2 Input XSON-5 1 Output 19.4 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G08GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000
AND CMOS 2 Input SOT-8065-1 25 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G08GV-Q100/SOT753/SO5 Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHCT 2 Input SC-74A-5 1 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GZ/SOT8065/XSON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000
AND CMOS 2 Input 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G08GZ-Q100/SOT8065/XSON5 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 10 000

AND 2 Gate 2 Input XSON-5 1 Output 115 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel