AND 2 Input Logic Gates

Results: 308
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Diodes Incorporated Logic Gates LOGIC LVCE AND GATE 1 3 200In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVCE 2 Input SOT-353-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Diodes Incorporated Logic Gates LOGIC LVCE AND GATE 1 7 402In Stock
Min.: 1
Mult.: 1
Max.: 740
: 3 000

AND 1 Gate LVCE 2 Input SOT-25-5 1 Output 32 mA - 32 mA 3.6 ns 1.4 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates AECQ 291In Stock
3 000Expected 04/01/2027
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate BD7LS 2 Input SSOP-5 1 Output 32 mA - 32 mA 10 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape
Toshiba Logic Gates L-MOS Vcc=0.9-3.6V 2-Input AND Gate 15 606In Stock
Min.: 1
Mult.: 1
: 10 000

AND 1 Gate LVP 2 Input SOT-953-5 1 Output 8 mA - 8 mA 2.5 ns 900 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates L-MOS Vcc=2.3-3.6V 2-Input AND Gate 2 832In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVP 2 Input SOT-353-5 1 Output 8 mA - 8 mA 3.2 ns 2.3 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS LOGIC (HS) 8 705In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate S 2 Input SSOP-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates Single 2-Input AND Gate 4 436In Stock
3 000Expected 04/12/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate S 2 Input SOT-353-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates TTL LEVEL INPUT AND L-MOS 4 719In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate SET 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates TTL LEVEL INPUT AND L-MOS 15 958In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate SET 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 4.2 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS AND 4 419In Stock
3 000Expected 02/10/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate SH 2 Input SSOP5-P-0.95 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS AND 36 346In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate SH 2 Input SSOP5-P-0.65A 1 Output 8 mA - 8 mA 4.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates SMV L-MOS(VHS) 5 553In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate SH 2 Input 1 Output 8 mA - 8 mA 3.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape
Toshiba Logic Gates ESV L-MOS(SHS) 468In Stock
8 000On Order
Min.: 1
Mult.: 1
: 4 000

AND 1 Gate SZ 2 Input SOT-553-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS AND 5 084In Stock
3 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate SZ 2 Input SOT-25-5 1 Output 32 mA - 32 mA 2.7 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G08GV-Q100/SOT753/SO5 16 855In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GV-Q100/SOT753/SO5 2 638In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G08GW-Q100/SOT353/UMT5 16 210In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHCT 2 Input TSSOP-5 1 Output 8 mA - 8 mA 5.1 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP1G08GW-Q100/SOT353/UMT5 8 507In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AUP 2 Input TSSOP-5 1 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G08GV-Q100/SOT753/SO5 4 744In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 23 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G08GW-Q100/SOT353/UMT5 6 281In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate HCT 2 Input TSSOP-5 1 Output 2.6 mA - 2.6 mA 27 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVT08D/SOT108/SO14 2 242In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LVT 2 Input SOIC-14 1 Output 32 mA - 20 mA 3.4 ns 2.7 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G09GV/SOT753/SO5 8 502In Stock
6 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate AHC 2 Input SC-74A-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates XC7SH08GV/SOT753/SO5 2 990In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate XC7 2 Input SC-74A-5 1 Output 8 mA - 8 mA 12.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates Single 2-Input AND Gate 9 142In Stock
8 550Expected 20/08/2026
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate HC 2 Input SC-74A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates 2-6V Single 2-Input AND 17 580In Stock
36 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

AND 1 Gate HC 2 Input SC-88A-5 1 Output 2.6 mA - 2.6 mA 7 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel