NAND 4 Input Logic Gates

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Lo-Pwr Dual 2-Input 2 819In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 5.9 ns 800 mV 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-N74LVC2G00DCTRG4 A 595-N74LVC2G00DCTRG4 2 749In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos NAN D Gate A 595-SN74LV A 595-SN74LVC2G00DCUR 1 142In Stock
1 500Expected 10/08/2026
Min.: 1
Mult.: 1
: 250

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input NAND Ga te A 595-SN74LVC2G1 A 595-SN74LVC2G132DCUR 716In Stock
1 750Expected 17/08/2026
Min.: 1
Mult.: 1
: 250

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input NAND Ga te 2 642In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input NAND Ga te A 595-SN74LVC2G3 A 595-SN74LVC2G38DCUR 295In Stock
Min.: 1
Mult.: 1
: 250

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00GS/SOT1203/X2SON8 4 113In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00GX/SOT1233/X2SON8 12In Stock
Min.: 1
Mult.: 1
: 10 000

NAND 2 Gate AUP 4 Input X2SON-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00GT/SOT833/XSON8 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 2 Gate AUP 4 Input XSON-8 2 Output 4 mA - 4 mA 20.1 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS Dual 2-Input NAND Gate 2 346In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 2 Gate AUC 4 Input MicroPak-8 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS 2-Input NAND 7 717In Stock
9 000Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 990
: 3 000

NAND 2 Gate AUC 4 Input US-8 2 Output 32 mA - 32 mA 3.1 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates UHS Dual 2-Input NAND Gate with 6 895In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 2 Gate AUC 4 Input MicroPak-8 2 Output 32 mA - 32 mA 3.1 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates DUAL 2-INPUT NAND GA TE w/ Schmidt A 595 A 595-SN74LVC2G132DCTR 1 458In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input NAND 1 564In Stock
Min.: 1
Mult.: 1

NAND 2 Gate 4000 4 Input PDIP-8 2 Output 100 mA - 100 mA 50 ns 3 V 18 V - 55 C + 125 C Through Hole Tube
Texas Instruments Logic Gates CMOS Dual 2-Input NA ND Buffer/Driver A A 595-CD40107BM 1 355In Stock
5 000Expected 19/08/2026
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate 4000 4 Input SOIC-8 2 Output 100 mA - 100 mA 50 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input NAND 2 718In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 2 Gate 4000 4 Input SOIC-8 2 Output 100 mA - 100 mA 50 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-C D4012BM A 595-CD401 A 595-CD4012BM 2 308In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate 4000 4 Input SOIC-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input NA ND Gate 3 422In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 2 Gate 4000 4 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos A 5 95-SN74LVC2G00DCUT A 595-SN74LVC2G00DCUT 1 148In Stock
30 000On Order
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual2InptNANDGt w/Sc hmttTrggrInpt 2 520In Stock
6 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate LVC 4 Input DSBGA-8 2 Output 32 mA - 32 mA 5.3 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Diodes Incorporated Logic Gates Logic AUP 2 Gate 4 787In Stock
Min.: 1
Mult.: 1
: 5 000

NAND 2 Gate AUP 4 Input 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS LOGIC (SHS) 3 202In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate WZ 4 Input 2 Output 32 mA - 32 mA 2.4 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC2G00DP-Q100/SOT505/TSSOP8 3 152In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate AHC 4 Input TSSOP-8 2 Output 8 mA - 8 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G00DC-Q100/SOT765/VSSOP8 147In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.3 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC2G00DC-Q100/SOT765/VSSOP8 2 600In Stock
3 000Expected 10/08/2026
Min.: 1
Mult.: 1
: 3 000

NAND 2 Gate LVC 4 Input VSSOP-8 2 Output 32 mA - 32 mA 4.2 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel