NAND 8 Input Logic Gates

Results: 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-In Pos NAND A 595-SN74LV00APW A 5 A 595-SN74LV00APW 7 522In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos NAND 2 730In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 4 Gate LV 8 Input VQFN-14 4 Output 12 mA - 12 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 1 833In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate LV 8 Input SSOP-14 4 Output 12 mA - 12 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad A 595-SN74LV132 APW A 595-SN74LV132 A 595-SN74LV132APW 2 872In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input 1 475In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 2 Gate LV 8 Input TVSOP-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-Input A 595-S N74LV20APW A 595-SN A 595-SN74LV20APW 2 242In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 2 Gate LV 8 Input TSSOP-14 2 Output 12 mA - 12 mA 6 ns 2 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC00AD A 595-SN A 595-SN74LVC00AD 5 435In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Low-Pwr Sngl 2-Input Positive-NAND Gate ALT 595-SN74LVC00ADR 3 960In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input 2 675In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 4 Gate LVC 8 Input VQFN-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-inp pos-NAND 50-Ohm Line Driver 403In Stock
Min.: 1
Mult.: 1

NAND 2 Gate S 8 Input PDIP-14 2 Output 60 mA - 40 mA 6 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-input Positiv e-NAND gates 89In Stock
Min.: 1
Mult.: 1

NAND 2 Gate S 8 Input SOIC-14 2 Output 20 mA - 1 mA 5 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-input pos- NA ND buffer 393In Stock
Min.: 1
Mult.: 1

NAND 4 Gate S 8 Input SOIC-14 4 Output 60 mA - 3 mA 6 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input NAND 2 520In Stock
Min.: 1
Mult.: 1
Max.: 275

NAND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Dual 4-Input NAND 1 688In Stock
Min.: 1
Mult.: 1

NAND 2 Gate MC1400 8 Input SOIC-14 2 Output 8.8 mA - 8.8 mA 160 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 3-18V Quad 2-Input NAND Schmitt 3 663In Stock
Min.: 1
Mult.: 1
Max.: 385

NAND 4 Gate MC1400 8 Input SOIC-14 4 Output 8.8 mA - 8.8 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input NAND 161In Stock
770Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 275

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 6 ns 2 V 6 V - 55 C + 125 C SMD/SMT Tube

onsemi Logic Gates 2-6V Quad 2-Input NAND Schmitt 794In Stock
Min.: 1
Mult.: 1
Max.: 275

NAND 4 Gate AC 8 Input SOIC-14 4 Output 24 mA - 24 mA 9 ns 2 V 6 V - 40 C + 85 C SMD/SMT Tube

onsemi Logic Gates 2-5.5V Quad 2-Input NAND 941In Stock
Min.: 1
Mult.: 1

NAND 4 Gate VHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 55 C + 125 C SMD/SMT Tube
STMicroelectronics Logic Gates Lo Vltg CMOS QUAD 2-Input NAND gate 2 596In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 74LCX 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad 2-Input NAND Schmitt Trigger 1 753In Stock
5 000Expected 07/10/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCF 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 65 ns 3 V 20 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Logic Gates Quad 2-Input Schmitt NAND Gate 2 829In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 11 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 2 240In Stock
2 500Expected 16/04/2027
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AC 8 Input TSSOP-14 4 Output 24 mA - 24 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 6 315In Stock
5 000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 470
: 2 500

NAND 4 Gate AC 8 Input SOIC-Narrow-14 4 Output 24 mA - 24 mA 6 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 334In Stock
10 000On Order
Min.: 1
Mult.: 1
Max.: 330
: 2 500

NAND 4 Gate ACT 8 Input SOIC-Narrow-14 4 Output 24 mA - 24 mA 5.5 ns 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NAND Gate 3 413In Stock
2 500Expected 28/09/2026
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel