NAND 8 Input Logic Gates

Results: 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Quad 2-In Pos NAND A 595-SN74AHCT00N A 5 A 595-SN74AHCT00N 619In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AHC 8 Input PDIP-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 40 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad A 595-SN74AHC13 2D A 595-SN74AHC132 A 595-SN74AHC132D 4 101In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 1 453In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AHC 8 Input PDIP-14 4 Output 8 mA - 8 mA 5.3 ns 2 V 5.5 V - 40 C + 125 C Through Hole Tube
Texas Instruments Logic Gates Quad 2 Input A 595-N 74AHCT00QDRG4Q1 A 5 A 595-N74AHCT00QDRG4Q1 2 172In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Pos Schmit-Trgr 1 084In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AHCT 8 Input PDIP-14 4 Output 8 mA - 8 mA 6.5 ns 4.5 V 5.5 V - 40 C + 85 C Through Hole Tube
Texas Instruments Logic Gates Quadruple 2-Input Po s-NAND Buffer 625In Stock
Min.: 1
Mult.: 1

NAND 4 Gate ALS 8 Input PDIP-14 4 Output 8 mA 100 uA 50 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Tube
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers 473In Stock
Min.: 1
Mult.: 1

NAND 4 Gate ALS 8 Input PDIP-14 4 Output 24 mA 100 uA 33 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-Input 3 497In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate ALVC 8 Input TVSOP-14 4 Output 24 mA - 24 mA 3 ns 1.65 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input pos- NA ND buffer/driver 204In Stock
Min.: 1
Mult.: 1

NAND 4 Gate AS 8 Input PDIP-14 4 Output 48 mA - 48 mA 4 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4-Input Positiv e-NAND gates 234In Stock
Min.: 1
Mult.: 1

NAND 2 Gate AS 8 Input PDIP-14 4 Output 20 mA - 2 mA 5 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Dual 4 Input 910In Stock
Min.: 1
Mult.: 1

NAND 2 Gate F 8 Input PDIP-14 2 Output 20 mA - 1 mA 3.3 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates 8-input positive NAN D gates A 595-SN74F A 595-SN74F30D 254In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate F 8 Input SOIC-14 1 Output 20 mA - 1 mA 3.1 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 8-input positive NAN D gates 981In Stock
Min.: 1
Mult.: 1

NAND 1 Gate F 8 Input PDIP-14 1 Output 20 mA - 1 mA 3.1 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-input pos-NAN D buffers 1 079In Stock
Min.: 1
Mult.: 1

NAND 4 Gate F 8 Input PDIP-14 4 Output 64 mA 250 uA 9.6 ns 4.5 V 5.5 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates QUAD 2-Inp NAND GATE A 595-SN74HC00QDRQ1 A 595-SN74HC00QDRQ1 807In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input Pos AND Gate A 595-SN74HC00 A 595-SN74HC00QPWRG4Q1 1 720In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 2 333In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Logic Gates Automotive Schmitt-t rigger inputs quadr 2 349In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCS 8 Input 4 Output 7.8 mA - 7.8 mA 9 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 8-input N AND gate with Schmi 1 456In Stock
10 000Expected 23/10/2026
Min.: 1
Mult.: 1
: 2 000

NAND 1 Gate HCS 8 Input TSSOP-14 1 Output 7.8 mA - 7.8 mA 8 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-In Pos NAND 4 926In Stock
16 900On Order
Min.: 1
Mult.: 1

NAND 4 Gate LS 8 Input PDIP-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In Pos NAND 1 143In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate LS 8 Input SOIC-8 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-input pos- NA ND buffer 214In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LS 8 Input PDIP-14 4 Output 24 mA - 1.2 mA 12 ns 4.75 V 5.25 V 0 C + 70 C Through Hole Tube
Texas Instruments Logic Gates Quad 2-In Pos NAND 1 800In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate LV 8 Input TVSOP-14 4 Output 12 mA - 12 mA 4.9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 1 205In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate LV 8 Input TVSOP-14 4 Output 12 mA - 12 mA 9 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74LVC00ADT A 595-S A 595-SN74LVC00ADT 1 361In Stock
Min.: 1
Mult.: 1

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 4.3 ns 1.65 V 3.6 V - 40 C + 125 C SMD/SMT Tube