Logic Gates

Results: 2 200
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Configurable Multi F unction Gate A 595- A 595-SN74LVC1G57DCKR 281 929In Stock
Min.: 1
Mult.: 1
: 3 000

Configurable 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 4.5-V t o 5.5-V NAND gates 2 335In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-ch 4-input 2-V t o 6-V 5.2 mA drive s 2 232In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 2 Gate HC 8 Input SOIC-14 2 Output 45 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V t o 6-V 5.2 mA drive s 2 316In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate HC 8 Input SOIC-14 4 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 2-Ch 4-Input 2V to 6 V 5.2mA Drive Str 2 436In Stock
Min.: 1
Mult.: 1
: 2 500

AND 2 Gate HC 8 Input SOIC-14 2 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 6-V high-speed (12 1 201In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate HC 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 4-input NAND ga tes with Schmitt-tr 1 985In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 2 Gate HCS 8 Input TSSOP-14 2 Output 7.8 mA - 7.8 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 3-ch 3-input 2-V to 6-V high-speed (12 1 945In Stock
Min.: 1
Mult.: 1
: 2 000

OR 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 13 ns 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 8-input 2-V t o 6-V 5.2 mA drive 2 024In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 1 Gate HC 8 Input SOIC-14 1 Output 135 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 1 959In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 8-input 2-V t o 6-V 5.2 mA drive 1 946In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 1 Gate HC 8 Input TSSOP-14 1 Output 45 ns 2 V 6 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 4-input 2V to 6 V 5.2mA drive stre 1 854In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 2 V 6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-input 2-V to 5.5-V high-speed (9 2 173In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate HC 8 Input SOIC-14 4 Output 50 mA - 50 mA 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 4-ch 2-V to 6-V buf fers with 3-state ou 2 440In Stock
Min.: 1
Mult.: 1
: 2 500

4 Gate HC 8 Input SOIC-14 4 Output 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 1.8-V to 5.5-V single power s 5 963In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 1 Gate LV 2 Input WQFN-14 1 Output 1.6 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-C D4011BPW A 595-CD40 A 595-CD4011BPW 60 114In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate 4000 8 Input TSSOP-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G97DCKR 41 219In Stock
Min.: 1
Mult.: 1
: 3 000

AND, MUX, NAND, NOR, OR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CONFIGURABLE MULTI F UNCTN GATE A 595-SN A 595-SN74LVC1G58DCKR 33 939In Stock
Min.: 1
Mult.: 1
: 3 000

AND, NAND, NOR, OR, XNOR, Inverter, Noninverter 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 6.3 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2-Input Po sitive-AND Gates AL ALT 595-SN74LS08DR 12 562In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LS 8 Input SOIC-14 4 Output 8 mA - 400 uA 10 ns 4.75 V 5.25 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates SNGL 3 Input Pos AND Gate A 595-SN74LVC1 A 595-SN74LVC1G11DCKR 17 036In Stock
Min.: 1
Mult.: 1
: 3 000

AND 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 4.1 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Input A 595-S N74AHC02PW A 595-SN A 595-SN74AHC02PW 40 542In Stock
Min.: 1
Mult.: 1
: 2 000

NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- INPUT Pos-NAND GATES 2 058In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74ALS11AD A 595- A 595-SN74ALS11AD 3 246In Stock
Min.: 1
Mult.: 1
: 2 500

AND 3 Gate ALS 9 Input SOIC-14 3 Output 8 mA - 400 uA 13 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2 Input 3 414In Stock
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate F 8 Input SOIC-14 4 Output 20 mA - 1 mA 5.3 ns 4.5 V 5.5 V 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 3-Input Posit ive-OR Gate 8 488In Stock
Min.: 1
Mult.: 1
: 5 000

OR 1 Gate LVC 3 Input SON-6 1 Output 32 mA - 32 mA 4.5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel