+ 105 C Logic Gates

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V 2 980In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

NAND 4 Gate AC 2 Input TSSOP-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2 Input Po s NAND Gates 402In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate ACT 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 4.5 V 5.5 V - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 16-Bit Bus Trnscvrs With 3-State Outputs 5 581In Stock
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate AHC 2 Input SOT-23-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates 16-Bit Bus Trnscvrs With 3-State Outputs 2 846In Stock
Min.: 1
Mult.: 1
: 3 000

OR 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-AND G ates A 595-SN74LV08 A 595-SN74LV08ATPWREP 1 900In Stock
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Tr 3-Inp Pos-AND Gat es A 595-SN74LV11AT A 595-SN74LV11ATPWREP 1 344In Stock
Min.: 1
Mult.: 1
: 2 000

AND 3 Gate LV 9 Input TSSOP-14 3 Output 12 mA - 12 mA 7 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-OR Ga tes A 595-SN74LV32A A 595-SN74LV32ATPWREP 1 882In Stock
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 6.5 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Exc-OR Ga tes A 595-SN74LV86A A 595-SN74LV86ATPWREP 1 700In Stock
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 8 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2- Input Pos-AND Gates A 595-N74LV08ATPWRG4Q1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

AND 4 Gate LV 2 Input TSSOP-14 1 Output 12 mA - 12 mA 20 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Excl-OR Gates A 595-N74LV86ATPWRG4Q1 Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 2 000

XOR 4 Gate LV 2 Input TSSOP-14 1 Output 12 mA - 12 mA 13 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Mil Enhance Quad 2 I nput Excl-OR Gates A 595-SN74LV86ATPWREP Non-Stocked Lead-Time 9 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

XOR 4 Gate LV-A 2 Input TSSOP-14 1 Output 12 mA - 12 mA 13 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT Reel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 4.5V to 5.5V Non-Stocked Lead-Time 16 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

NAND 4 Gate AC 2 Input WQFN-14 1 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 105 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Tr 3-Inp Pos-AND Gates A 595 A 595-N74LV11ATPWRG4Q1 Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

AND 3 Gate LV 3 Input TSSOP-14 1 Output 12 mA - 12 mA 20 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT Reel
Texas Instruments Logic Gates Mil Enhance Tr 3-Inp Pos-AND Gates A 595 A 595-SN74LV11ATPWREP Non-Stocked Lead-Time 26 Weeks
Min.: 2 000
Mult.: 2 000
: 2 000

AND 3 Gate LV-A 3 Input TSSOP-14 1 Output 12 mA - 12 mA 20 ns 2 V 5.5 V - 40 C + 105 C SMD/SMT Reel