Reel Logic Gates

Results: 3 715
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Logic Gates Sngl3Inpt+ANDORGt 2 822In Stock
Cut Tape
0,524 €
0,373 €
0,335 €
0,292 €
Reel
0,231 €
Min.: 1
Mult.: 1
: 3 000
AND, OR 1 Gate LVC 3 Input DSBGA-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates FUNCTION GATE 5 933In Stock
Cut Tape
0,382 €
0,268 €
0,239 €
0,207 €
Reel
0,168 €
Min.: 1
Mult.: 1
: 3 000
Configurable 1 Gate BD7LS 3 Input SSOP-6 1 Output 32 mA - 32 mA 13 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Logic Gates L-MOS LOGIC (VHS) 13 736In Stock
Cut Tape
0,169 €
0,116 €
0,103 €
0,088 €
Reel
0,067 €
Min.: 1
Mult.: 1
: 3 000
NAND 2 Gate WH 4 Input 2 Output 8 mA - 8 mA 3.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC1G32GW-Q100/SOT353/UMT5 25 215In Stock
Cut Tape
0,115 €
0,076 €
0,067 €
0,057 €
Reel
0,043 €
Min.: 1
Mult.: 1
: 3 000
OR 1 Gate AHC 2 Input TSSOP-5 1 Output 8 mA - 8 mA 4.6 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC32D/SOT108/SO14 10 516In Stock
Cut Tape
0,16 €
0,117 €
0,107 €
0,097 €
Reel
0,085 €
Min.: 1
Mult.: 1
: 2 500
OR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC2G08DP-Q100/SOT505/TSSOP8 5 623In Stock
Cut Tape
0,391 €
0,272 €
0,242 €
0,21 €
Reel
0,158 €
Min.: 1
Mult.: 1
: 3 000
AND 2 Gate HC 4 Input TSSOP-8 2 Output 5.2 mA - 5.2 mA 20 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT00D-Q100/SOT108/SO14 6 368In Stock
Cut Tape
0,311 €
0,214 €
0,191 €
0,164 €
Reel
0,136 €
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT02D-Q100/SOT108/SO14 7 437In Stock
Cut Tape
0,311 €
0,214 €
0,191 €
0,164 €
Reel
0,116 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AUP2G02DC/SOT765/VSSOP8 4 869In Stock
Cut Tape
0,373 €
0,257 €
0,229 €
0,199 €
Reel
0,151 €
Min.: 1
Mult.: 1
: 3 000
NOR 2 Gate AUP 4 Input VSSOP-8 2 Output 4 mA - 4 mA 4.2 ns 800 mV 3.6 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT2G08DC/SOT765/VSSOP8 4 716In Stock
Cut Tape
0,311 €
0,233 €
0,216 €
0,197 €
0,191 €
Reel
0,191 €
Min.: 1
Mult.: 1
: 3 000
AND 2 Gate HCT 4 Input VSSOP-8 2 Output 5.2 mA - 5.2 mA 36 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 3-18V Quad 2-Input NAND 3 141In Stock
Cut Tape
0,488 €
0,344 €
0,307 €
0,257 €
Reel
0,196 €
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate MC1400 8 Input TSSOP-14 4 Output 8.8 mA - 8.8 mA 125 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates 2-3.6V Quad 2-Input AND 5 174In Stock
Cut Tape
0,337 €
0,234 €
0,208 €
0,179 €
Reel
0,124 €
Min.: 1
Mult.: 1
: 2 500
AND 4 Gate LVX 8 Input SOIC-14 4 Output 4 mA - 4 mA 7.3 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Logic Gates SINGLE 2-INPUT AND GATE
28 612In Stock
Cut Tape
0,107 €
0,053 €
0,047 €
0,039 €
Reel
0,028 €
Min.: 1
Mult.: 1
: 3 000
AND 1 Gate NL17SZ 2 Input SC-74A-5 1 Output 4.5 ns 1.65 V 5.5 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Logic Gates Qd 2-Input NOR Gate 2 745In Stock
Cut Tape
0,595 €
0,43 €
0,391 €
0,347 €
0,298 €
Reel
0,298 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate LCX 8 Input TSSOP-14 4 Output 24 mA - 24 mA 5.2 ns 2 V 3.6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2 Input Pos OR Gate A 595-SN74LVC2G A 595-SN74LVC2G32DCTR
2 122In Stock
Cut Tape
1,08 €
0,781 €
0,708 €
0,625 €
Reel
0,468 €
Min.: 1
Mult.: 1
: 3 000
OR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Quad 2-Input NO R Gate ALT 595-CD40 ALT 595-CD4001BM96
4 456In Stock
Cut Tape
0,444 €
0,353 €
0,315 €
0,274 €
Reel
0,192 €
Min.: 1
Mult.: 1
: 2 500
NOR 4 Gate 4000 8 Input SOIC-14 4 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Dual 4-Input NA ND Gate 3 322In Stock
Cut Tape
0,604 €
0,427 €
0,384 €
0,336 €
Reel
0,254 €
Min.: 1
Mult.: 1
: 2 000
NAND 2 Gate 4000 4 Input TSSOP-14 2 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input 1 981In Stock
Cut Tape
0,861 €
0,618 €
0,558 €
0,491 €
Reel
0,411 €
Min.: 1
Mult.: 1
: 2 000
NAND 3 Gate 4000 3 Input SOIC-14 1 Output 1.5 mA - 1.5 mA 250 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates CMOS Triple 3-Input NAND Gate A 595-CD40 A 595-CD4023BPW 5 154In Stock
Cut Tape
0,391 €
0,27 €
0,241 €
0,209 €
Reel
0,172 €
Min.: 1
Mult.: 1
: 2 000
NAND 3 Gate 4000 9 Input TSSOP-14 3 Output 6.8 mA - 6.8 mA 60 ns 3 V 18 V - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates AC Sgl 3-Inp Pos OR- AND Gate 1 977In Stock
Cut Tape
0,728 €
0,519 €
0,467 €
0,409 €
Reel
0,335 €
Min.: 1
Mult.: 1
: 3 000
AND, OR 1 Gate LVC 3 Input SC70-6 1 Output 32 mA - 32 mA 5 ns 1.65 V 5.5 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad 2-Inp Pos-NOR G ates A 595-SN74AHC0 A 595-SN74AHC02QPWRQ1 1 637In Stock
Cut Tape
0,959 €
0,693 €
0,625 €
0,552 €
Reel
0,464 €
Min.: 1
Mult.: 1
: 2 000
NOR 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 5.1 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Dual 2-Input Pos-OR Gate A 595-SN74LVC2G A 595-SN74LVC2G32DCTR
1 717In Stock
Cut Tape
1,08 €
0,781 €
0,708 €
0,625 €
Reel
0,468 €
Min.: 1
Mult.: 1
: 3 000
OR 2 Gate LVC 4 Input SM-8 2 Output 32 mA - 32 mA 3.8 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Triple 3-Input A 595 -SN74AC10D A 595-SN A 595-SN74AC10D 4 511In Stock
Cut Tape
0,444 €
0,313 €
0,28 €
0,243 €
Reel
0,186 €
Min.: 1
Mult.: 1
: 2 500
NAND 3 Gate AC 9 Input SOIC-14 3 Output 24 mA - 24 mA 4.5 ns 2 V 6 V - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quadruple 2 Input Po s NAND Gate A 595-S A 595-SN74AHC00QDRG4Q1 2 588In Stock
Cut Tape
0,577 €
0,411 €
0,369 €
0,322 €
Reel
0,245 €
Min.: 1
Mult.: 1
: 2 500
NAND 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Single 2-Input A 595 -SN74AHC1G00DCKR A A 595-SN74AHC1G00DCKR
5 256In Stock
Cut Tape
0,355 €
0,248 €
0,22 €
0,19 €
Reel
0,15 €
Min.: 1
Mult.: 1
: 3 000
NAND 1 Gate AHC 2 Input SC70-5 1 Output 8 mA - 8 mA 6.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel