AEC-Q100 Logic Gates

Results: 538
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Function Number of Gates Logic Family Number of Input Lines Package/Case Number of Output Lines Low Level Output Current High Level Output Current Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Logic Gates HEF4070BT-Q100/SOT108/SO14 2 195In Stock
Min.: 1
Mult.: 1
: 2 500

XOR 4 Gate 4000B 8 Input 4 Output 3 mA - 3 mA 30 ns 3 V 15 V - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND GATE 16In Stock
2 500Expected 12/03/2027
Min.: 1
Mult.: 1
Max.: 340
: 2 500

NAND 4 Gate HC 2 Input TSSOP-20 1 Output 2 V 6 V - 55 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC02D-Q100/SOT108/SO14 2 473In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate AHC 8 Input SOIC-14 4 Output 8 mA - 8 mA 4.2 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHC132PW-Q100/SOT402/TSSOP14 78In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate AHC 8 Input TSSOP-14 4 Output 8 mA - 8 mA 4.7 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74AHCT1G86GW-Q100/SOT353/UMT5 1 675In Stock
Min.: 1
Mult.: 1
: 3 000

AHCT TSSOP-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC132AD-Q100/SOT108/SO14 539In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Logic Gates QUAD 2-INPUT NAND GATE 2 444In Stock
Min.: 1
Mult.: 1
: 2 500

AEC-Q100 Reel, Cut Tape
Nexperia Logic Gates 74HC08BQ-Q100/SOT762/DHVQFN14 6 735In Stock
Min.: 1
Mult.: 1
: 3 000

HC DHVQFN-14 AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC1G86GV-Q100/SOT753/SO5 933In Stock
Min.: 1
Mult.: 1
: 3 000

HC SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT1G08GV-Q100/SOT753/SO5 1 759In Stock
Min.: 1
Mult.: 1
: 3 000

HCT SC-74A-5 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC08ABQ-Q100/SOT762/DHVQFN1 491In Stock
Min.: 1
Mult.: 1
: 3 000

AND 4 Gate LVC 8 Input DHVQFN-14 4 Output 24 mA - 24 mA 4.8 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74VHC02BQ-Q100/SOT762/DHVQFN14 2 962In Stock
Min.: 1
Mult.: 1
: 3 000

NOR 4 Gate 74VHC 8 Input DHVQFN-14 4 Output 5.5 ns 2 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Quad Pos-NAND Gates A 595-SN74HC132QPWRQ A 595-SN74HC132QPWRQ1 3 965In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HC 8 Input TSSOP-14 4 Output 5.2 mA - 5.2 mA 14 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT00D-Q100/SOT108/SO14 6 710In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 10 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HCT02D-Q100/SOT108/SO14 7 615In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 4 Gate HCT 8 Input SOIC-14 4 Output 5.2 mA - 5.2 mA 9 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LV08PW-Q100/SOT402/TSSOP14 4 662In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate LV 8 Input TSSOP-14 4 Output 12 mA - 12 mA 14 ns 1 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74LVC00AD-Q100/SOT108/SO14 7 288In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate LVC 8 Input SOIC-14 4 Output 24 mA - 24 mA 5.1 ns 1.2 V 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2-i nput 2-V to 6-V low 3 333In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low 4 557In Stock
Min.: 1
Mult.: 1
: 2 500

NOR 3 Gate HCS 9 Input SOIC-14 3 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 3-ch 3-i nput 2-V to 6-V low 3 667In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate HCS 9 Input TSSOP-14 3 Output 7.8 mA - 7.8 mA 5 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Automotive 4-ch 2- i nput 2-V to 6-V hig 4 904In Stock
Min.: 1
Mult.: 1
: 2 000

OR 4 Gate HCS 8 Input TSSOP-14 4 Output 7.8 mA - 7.8 mA 6 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Tr 3-Inp Pos-NAND Ga tes 2 093In Stock
Min.: 1
Mult.: 1
: 2 000

NAND 3 Gate ACT 9 Input TSSOP-14 3 Output 24 mA - 24 mA 9.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Logic Gates Auto Cat Quad 2 Inp Positive AND Gates A A 595-N74AHCT08QDRG4Q1 3 846In Stock
Min.: 1
Mult.: 1
: 2 500

AND 4 Gate AHCT 8 Input SOIC-14 4 Output 8 mA - 8 mA 5.5 ns 4.5 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Logic Gates 74HC00BQ-Q100/SOT762/DHVQFN14 8In Stock
Min.: 1
Mult.: 1
: 3 000

NAND 4 Gate HC 8 Input DHVQFN-14 4 Output 5.2 mA - 5.2 mA 7 ns 2 V 6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
ROHM Semiconductor Logic Gates Automotive Quad 2-input NAND gate 2 454In Stock
Min.: 1
Mult.: 1
: 2 500

NAND 4 Gate 4 Input SSOP-B-14 4 Output 8 mA - 8 mA 15 ns 1.65 V 5.5 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape