SMD/SMT Monostable Multi-vibrator

Results: 283
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Monostable Multi-vibrator Automotive two-chan nel retriggerable m 700In Stock
Min.: 1
Mult.: 1
: 3 000

TPUL TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator 2ch monostable RC co nfigurable pulse gen 665In Stock
Min.: 1
Mult.: 1
: 3 000

TPUL 31.8 ns SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Automotive two-chan nel monostable RC-co 700In Stock
Min.: 1
Mult.: 1
: 3 000

TPUL 31.8 ns SOIC-16 195 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator 2ch monostable RC co nfigurable pulse gen 700In Stock
Min.: 1
Mult.: 1
: 3 000

TPUL TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Automotive two-chan nel monostable RC-co 700In Stock
Min.: 1
Mult.: 1
: 3 000

TPUL TSSOP-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator 2ch retriggerable mo nostable RC pulse g 776In Stock
Min.: 1
Mult.: 1
: 3 000

TPUL SOIC-16 2 uA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Automotive 2ch retri ggerable monostable 700In Stock
Min.: 1
Mult.: 1
: 3 000

TPUL 30.2 ns SOIC-16 1.37 mA 1.5 V 5.5 V 50 mA - 50 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator 2ch Monostable RC Co nfigurable Pulse Ge 2 072In Stock
Min.: 1
Mult.: 1
: 3 000

TPUL 35 ns TSSOP-16 2 uA 1.5 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Automotive 2-ch mono stable RC configura 2 684In Stock
Min.: 1
Mult.: 1
: 3 000

TPUL 35 ns TSSOP-16 2 uA 1.5 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator Dual Multivibrator 31 073In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Monostable Multivibrator VHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 6 488In Stock
1 000Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 1 000
: 500

Monostable Multivibrator 1 Element 11 ns SOT-23-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Trgrable Mnstbl Mltv brtrw/SchmttTrgr A A 595-SN74LVC1G123DCUT 59 736In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Element 18.6 ns VSSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi Spd CMOS Log Dual Ret Prec Mono Mult A 595-CD74HC4538QPWRQ1 8 305In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-CD74HC123M A 595 A 595-CD74HC123M 14 029In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual A 5 95-CD74HC221M A 595 A 595-CD74HC221M 4 220In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HC 2 Element 210 ns, 42 ns, 36 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig with Reset A 59 A 595-CD74HC423M 3 467In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator HC 2 Element 320 ns, 64 ns, 54 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision A 595 A 595-CD74HC4538M 5 523In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 2 500

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns SOIC-Narrow-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Hi-Spd CMOS Dual Ret rig Precision A 595 A 595-CD74HC4538PW 7 041In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator HC 2 Element 250 ns, 50 ns, 43 ns TSSOP-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Schmitt-trigger inpu ts 448In Stock
Min.: 1
Mult.: 1

Monostable Multivibrator 7400 1 Element 80 ns SOIC-14 13 mA 4.75 V 5.25 V 16 mA - 400 uA 0 C + 70 C Tube
Texas Instruments Monostable Multi-vibrator Mil Enhance Dual Ret riggerable 2 908In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns SOIC-Narrow-16 4 uA 2 V 5.5 V 8 mA - 8 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono A 595-SN74 LS221D A 595-SN74LS A 595-SN74LS221D 4 293In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator LS 2 Element 80 ns SOIC-Narrow-16 4.7 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 22 512In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns VQFN-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Mono A 595-SN74 LV221AD A 595-SN74L A 595-SN74LV221AD 2 606In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns SOIC-Narrow-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 7 381In Stock
Min.: 1
Mult.: 1
Max.: 240

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
onsemi Monostable Multi-vibrator DUAL PRECISION MONOS 517In Stock
Min.: 1
Mult.: 1

SOIC-WB-16 AEC-Q100 Tube