SMD/SMT Monostable Multi-vibrator

Results: 283
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Logic Family Elements per Chip Propagation Delay Time Package/Case Supply Current - Max Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Monostable Multi-vibrator 74AHC123ABQ/SOT763/DHVQFN16 5 012In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator AHC 2 Element 24.1 ns, 14 ns DHVQFN-16 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Monostable Multi-vibrator 74HC123BQ/SOT763/DHVQFN16 7 514In Stock
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator HC 2 Element 255 ns, 51 ns, 43 ns DHVQFN-16 8 uA 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 494In Stock
Min.: 1
Mult.: 1
Max.: 141

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-WB-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Tube
onsemi Monostable Multi-vibrator 3-18V Dual Precision MonoStable 1 163In Stock
Min.: 1
Mult.: 1
Max.: 230
: 1 000

Monostable Multivibrator 4000 2 Element 600 ns, 300 ns, 220 ns SOIC-WB-16 700 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi NLV14536BDWR2G
onsemi Monostable Multi-vibrator PROGRAMMABLE TIMER 1 000In Stock
Min.: 1
Mult.: 1
: 1 000

SOIC-WB-16 AEC-Q100 Reel, Cut Tape
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 181In Stock
1 500Expected 25/03/2027
Min.: 1
Mult.: 1
Max.: 1 681
: 500

SOT-23-6 Reel, Cut Tape
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 23In Stock
500Expected 18/03/2027
Min.: 1
Mult.: 1
Max.: 523
: 500

DFN-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 146In Stock
500On Order
Min.: 1
Mult.: 1
Max.: 646
: 500

DFN-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 19In Stock
2 500Expected 29/09/2026
Min.: 1
Mult.: 1
Max.: 2 519
: 2 500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 23In Stock
2 500Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 2 523
: 2 500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 5In Stock
3 000Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 3 005
: 500

SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 24In Stock
500Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 524
: 500

DFN-6 Reel, Cut Tape, MouseReel
Analog Devices Monostable Multi-vibrator TimerBlox: Mono Pulse Gen (One Shot) 45In Stock
16 500On Order
Min.: 1
Mult.: 1
Max.: 16 545
: 500

Monostable Multivibrator 1 Element 11 ns SOT-23-6 200 uA 2.25 V 5.5 V 16 mA - 16 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Sgl Retriggerable Mo no Mltvibrator A 59 A 595-SN74LVC1G123DCTT 223In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Sgl Retrigger Mono M ultivibrator A 595- A 595-SN74LVC1G123DCTT 673In Stock
Min.: 1
Mult.: 1
: 250

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Precision Mono 1 836In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns SOIC-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA 500 mW - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS Dual Prec Mono ALT 595-CD14538BPWR ALT 595-CD14538BPWR 1 950In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator CD4000 2 Element 600 ns, 300 ns, 220 ns TSSOP-16 100 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS Lo-Pwr Mono/A- stable Multivibrator A 595-CD4047BM 1 883In Stock
15 000Expected 24/09/2026
Min.: 1
Mult.: 1
: 2 500

Monostable/Astable Multivibrator 4000 1 Element 1000 ns, 450 ns, 300 ns SOIC-14 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS Dual Mono- stab le Multivibrator A A 595-CD4098BM 319In Stock
10 000On Order
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns SOIC-Narrow-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator CMOS Dual Mono- stab le Multivibrator AL ALT 595-CD4098BM96 1 249In Stock
Min.: 1
Mult.: 1
: 2 500

Monostable Multivibrator 4000 2 Element 500 ns, 250 ns, 200 ns SOIC-Narrow-16 20 uA 3 V 18 V 4.2 mA - 4.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono 2 840In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator AHCT 2 Element 11 ns TSSOP-16 4 uA 4.5 V 5.5 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retriggerable m onostable multivibr 796In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LS 2 Element 56 ns SSOP-16 12 mA 4.75 V 5.25 V 8 mA - 400 uA 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual Retrig Mono A 5 95-SN74LV123APW A 5 A 595-SN74LV123APW 3 587In Stock
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Dual retrig monostbl multivibrators ALT ALT 595-SN74LV123APWR 129In Stock
6 000Expected 25/09/2026
Min.: 1
Mult.: 1
: 2 000

Monostable Multivibrator LV 2 Element 36 ns, 24.1 ns, 14 ns TSSOP-16 20 uA 2 V 5.5 V 12 mA - 12 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Monostable Multi-vibrator Sgl Retriggerable Mo nostable A 595-SN74 A 595-SN74LVC1G123DCTT 2 796In Stock
73 755On Order
Min.: 1
Mult.: 1
: 3 000

Monostable Multivibrator LVC 1 Element 18.6 ns SSOP-8 20 uA 1.65 V 5.5 V 32 mA - 32 mA - 40 C + 125 C Reel, Cut Tape, MouseReel