AS1C4M16PL70BIN DRAM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory AS1C4M16PL70BIN
Alliance Memory DRAM PSRAM, 64M, 4M X 16, 18V, 40X40X8MM 49 FBGA, 70NS INDUSTRIAL TEMP N/A
Alliance Memory DRAM 64M 4Mx16 1.8V LP Pseudo SRAM IT
Mouser does not presently sell this product in your region.
PSRAM (Pseudo SRAM) 64 Mbit 16 bit 133 MHz FBGA-49 4 M x 16 70 ns 1.7 V 1.95 V - 30 C + 85 C AS1C4M16PL-70 Tray
Alliance Memory DRAM 64M 4Mx16 1.8V LP Pseudo SRAM IT Non-Stocked
Reel
5,05 €
Min.: 2 000
Mult.: 2 000
: 2 000
PSRAM (Pseudo SRAM) 64 Mbit 16 bit 133 MHz FBGA-49 4 M x 16 70 ns 1.7 V 1.95 V - 30 C + 85 C AS1C4M16PL-70 Reel