GS81302S18AGD Series SRAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case
GSI Technology SRAM Non-Stocked
240,77 €
232,72 €
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 650 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM Non-Stocked
282,77 €
273,30 €
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 400 MHz Parallel 1.9 V 1.7 V 670 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaSIO DDR-II, 144Mb, x18, 250MHz, Industrial Temp Non-Stocked
224,16 €
216,65 €
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 250 MHz Parallel 1.9 V 1.7 V 480 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaSIO DDR-II, 144Mb, x18, 300MHz, Industrial Temp Non-Stocked
224,16 €
216,65 €
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 300 MHz Parallel 1.9 V 1.7 V 540 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaSIO DDR-II, 144Mb, x18, 333MHz, Industrial Temp Non-Stocked
234,21 €
226,37 €
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 580 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaSIO DDR-II, 144Mb, x18, 375MHz, Industrial Temp Non-Stocked
256,47 €
247,89 €
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 640 mA - 40 C + 100 C SMD/SMT BGA-165
GSI Technology SRAM SigmaSIO DDR-II, 144Mb, x18, 250MHz, Commercial Temp Non-Stocked
203,91 €
198,02 €
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 250 MHz Parallel 1.9 V 1.7 V 460 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaSIO DDR-II, 144Mb, x18, 300MHz, Commercial Temp Non-Stocked
203,91 €
198,02 €
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 300 MHz Parallel 1.9 V 1.7 V 520 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaSIO DDR-II, 144Mb, x18, 333MHz, Commercial Temp Non-Stocked
212,94 €
205,81 €
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 333 MHz Parallel 1.9 V 1.7 V 560 mA 0 C + 85 C SMD/SMT BGA-165
GSI Technology SRAM SigmaSIO DDR-II, 144Mb, x18, 375MHz, Commercial Temp Non-Stocked
224,16 €
216,65 €
Min.: 10
Mult.: 10
144 Mbit 8 M x 18 375 MHz Parallel 1.9 V 1.7 V 620 mA 0 C + 85 C SMD/SMT BGA-165