GS8342T37BD Series SRAM

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
51,45 €
47,56 €
46,02 €
44,87 €
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 300 MHz Parallel 1.9 V 1.7 V 580 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
59,92 €
55,35 €
53,54 €
52,19 €
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 333 MHz Parallel 1.9 V 1.7 V 670 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
61,73 €
59,71 €
58,21 €
54,64 €
Min.: 15
Mult.: 15
36 Mbit 1 M x 36 350 MHz Parallel 1.9 V 1.7 V 735 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
67,59 €
65,38 €
63,74 €
59,69 €
Min.: 15
Mult.: 15
36 Mbit 1 M x 36 400 MHz Parallel 1.9 V 1.7 V 780 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
75,32 €
72,84 €
71,00 €
66,92 €
Min.: 15
Mult.: 15
36 Mbit 1 M x 36 450 MHz Parallel 1.9 V 1.7 V 870 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
46,71 €
43,18 €
41,78 €
40,73 €
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 300 MHz Parallel 1.9 V 1.7 V 570 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
52,80 €
48,81 €
47,22 €
46,04 €
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 333 MHz Parallel 1.9 V 1.7 V 660 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
58,14 €
53,71 €
51,94 €
50,65 €
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 350 MHz Parallel 1.9 V 1.7 V 725 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
58,75 €
56,82 €
55,40 €
52,00 €
Min.: 15
Mult.: 15
No
36 Mbit 1 M x 36 400 MHz Parallel 1.9 V 1.7 V 770 mA 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M Non-Stocked
65,02 €
62,89 €
61,32 €
57,56 €
Min.: 15
Mult.: 15
No
36 Mbit 1 M x 36 450 MHz Parallel 1.9 V 1.7 V 860 mA 0 C + 70 C SMD/SMT BGA-165 Tray