GS8672Q37BE Series SRAM

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
GSI Technology SRAM Non-Stocked
135,26 €
124,73 €
120,61 €
117,55 €
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 300 MHz Parallel 1.9 V 1.7 V 1.5 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
135,26 €
124,73 €
120,61 €
117,55 €
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 333 MHz Parallel 1.9 V 1.7 V 1.62 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
141,90 €
130,76 €
126,41 €
122,85 €
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 375 MHz Parallel 1.9 V 1.7 V 1.78 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
160,45 €
147,85 €
142,93 €
138,92 €
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.88 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
183,01 €
166,32 €
161,50 €
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 450 MHz Parallel 1.9 V 1.7 V 2.07 A - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
122,91 €
113,34 €
109,60 €
106,83 €
Min.: 1
Mult.: 1
No
72 Mbit 2 M x 36 300 MHz Parallel 1.9 V 1.7 V 1.48 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
122,91 €
113,34 €
109,60 €
106,83 €
Min.: 1
Mult.: 1
No
72 Mbit 2 M x 36 333 MHz Parallel 1.9 V 1.7 V 1.6 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
130,72 €
120,54 €
116,56 €
113,61 €
Min.: 1
Mult.: 1
No
72 Mbit 2 M x 36 375 MHz Parallel 1.9 V 1.7 V 1.76 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
139,48 €
128,54 €
124,25 €
120,74 €
Min.: 1
Mult.: 1
No
72 Mbit 2 M x 36 400 MHz Parallel 1.9 V 1.7 V 1.86 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology SRAM Non-Stocked
156,78 €
144,46 €
139,66 €
135,72 €
Min.: 1
Mult.: 1
No
72 Mbit 2 M x 36 450 MHz Parallel 1.9 V 1.7 V 2.05 A 0 C + 70 C SMD/SMT BGA-165 Tray
GSI Technology GS8672Q37BE-375M
GSI Technology SRAM
This product may require additional documentation to export from the United States.
Non-Stocked
310,60 €
285,61 €
Min.: 1
Mult.: 1
72 Mbit 2 M x 36 375 MHz Parallel 1.9 V 1.7 V - 55 C + 125 C SMD/SMT BGA-165 Tray